RS PRO Electro Polished Stainless Steel Flap with a Fix Pin Pin, Screw Fixing, 78 mm x 40 mm x 2.5 mm
- RS Stock No.:
- 749-1692
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 2 units)*
€20.64
(exc. VAT)
€25.39
(inc. VAT)
In Stock
- 611 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €20.64 | €10.32 |
| 5 - 9 | €19.62 | €9.81 |
| 10 - 29 | €18.59 | €9.295 |
| 30 + | €17.35 | €8.675 |
*price indicative
- RS Stock No.:
- 749-1692
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Back Flap Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Flap | |
| Length | 78mm | |
| Closing Type | Free Swinging | |
| Width | 40 mm | |
| Thickness | 2.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fix Pin | |
| Finish | Electro Polished | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Back Flap Hinge | ||
Material Stainless Steel | ||
Hinge Type Flap | ||
Length 78mm | ||
Closing Type Free Swinging | ||
Width 40 mm | ||
Thickness 2.5mm | ||
Fixing Method Screw | ||
Pin Style Fix Pin | ||
Finish Electro Polished | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Stainless Steel Angle Brackets and Hinges
These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.
Features and Benefits:
• Robust, with excellent anti-corrosive properties
• Ideal for the food, pharmaceutical and other clean industries
• Vibrated and Chrome treated
• Made of high-quality Stainless Steel 304
• Riveted Pin
FAQ:
What does 304 mean in Stainless Steel?
Type 304 is a type of stainless steel, and it's also known as "18-8" stainless steel because of its composition – it includes 18% chromium and 8% nickel. Type 304 stainless steel has good forming and welding properties, as well as strong corrosion resistance and strength.
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.
Related links
- RS PRO Electro Polished Stainless Steel Butt with a Fix Pin Pin 38 mm x 40 mm x 2 mm
- Elesa Electro Polished Stainless Steel Pin 40 mm x 40 mm x 5 mm
- ROCA Electro Polished Stainless Steel Butt with a Knuckle Pin 50 mm x 40 mm x 1.2 mm
- ROCA Electro Polished 316 Stainless Steel Lift Off with a Fixed Pin 98 mm x 82 mm x 2.5 mm
- Southco Gloss Stainless Steel with a Fixed Pin 78 mm x 38.2 mm x 9 mm
- ROCA Electro Polished Stainless Steel Flag with a Lift Off Pin 110 mm x 98 mm x 3 mm
- Pinet Electro Polished 304 Stainless Steel Concealed with a Spring Loaded Pin 52 mm x 118 mm x 20 mm
- Pinet Polished Stainless Steel Friction with a Removable Pin Pin 90 mm x 82.5 mm x 2.5 mm
