Elesa Electro Polished Stainless Steel Pin, Screw Fixing, 40 mm x 40mm x 5 mm
- RS Stock No.:
- 153-3735
- Mfr. Part No.:
- 428501
- Manufacturer:
- Elesa
Subtotal (1 bag of 2 units)*
€86.29
(exc. VAT)
€106.14
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €86.29 | €43.145 |
*price indicative
- RS Stock No.:
- 153-3735
- Mfr. Part No.:
- 428501
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Stainless Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Pin | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 5mm | |
| Fixing Method | Screw | |
| Finish | Electro Polished | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Stainless Steel | ||
Product Type Butt Hinge | ||
Hinge Type Pin | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 5mm | ||
Fixing Method Screw | ||
Finish Electro Polished | ||
Standards/Approvals RoHS | ||
Elesa CMM-SST Hinges
Elesa CMM range of 316 stainless steel hinges have a maximum rotation angle of 270°.;The hinges have four pass-through holes for countersunk head screws.
Caution
It is advisable for users not to rotate the hinges above their limits to maintain its proper mechanical performance.
Related links
- Elesa Electro Polished Stainless Steel Pin Screw Fixing, 60 mm x 60mm x 8 mm
- Elesa Electro Polished Stainless Steel Pin Screw Fixing, 50 mm x 50mm x 6 mm
- ROCA Electro Polished Stainless Steel Butt with a Knuckle Pin 50 mm x 40mm x 1.2 mm
- RS PRO Electro Polished Stainless Steel Butt with a Fix Pin Pin 38 mm x 40mm x 2 mm
- RS PRO Electro Polished Stainless Steel Flap with a Fix Pin Pin 78 mm x 40mm x 2.5 mm
- Steinbach & Vollman Polycarbonate Butt with a Fixed Pin 40 mm x 40mm x 5 mm
- RS PRO Matt Die Cast Zinc Butt with a Fixed Pin 40 mm x 40mm x 5 mm
- Pinet Black Polyamide Butt 40 mm x 40mm x 5 mm
