binder Circular Connector, 3 + PE Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 814 Series
- RS Stock No.:
- 807-2905
- Mfr. Part No.:
- 99-0690-19-04
- Manufacturer:
- binder
26 In stock for delivery within 2 working days
Added
Price Each
€19.45
(exc. VAT)
€23.92
(inc. VAT)
Units | Per unit |
1 - 4 | €19.45 |
5 - 24 | €18.50 |
25 + | €17.49 |
- RS Stock No.:
- 807-2905
- Mfr. Part No.:
- 99-0690-19-04
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Binder series 814 M12 power connectors with S-Coding
Binder series 814 M12 power connectors with S-Coding. The S-coding eliminates the possibility of mis-mating with other M12 connectors. These M12 connectors are ideally suited for power supply applications amongst others, durable circular connectors rated at up to 12 A per contact at a maximum 630 V are IP 67 rated and feature screw termination contacts.
Accepts max. 16 AWG wires
Cable diameters from 8 to 10 mm
Cable diameters from 8 to 10 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 + PE |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 12.0A |
Body Orientation | Straight |
Series | 814 |
Voltage Rating | 630.0 V |
Coding | S |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 3 + PE |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |