Comark FoodPro Infrared Thermometer, -30°C Min, ±1 °C, ±2 °F Accuracy, °C and °F Measurements With RS Calibration
- RS Stock No.:
- 202-0779
- Mfr. Part No.:
- 3615173
- Manufacturer:
- Comark
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€208.26
(exc. VAT)
€256.16
(inc. VAT)
Units | Per unit |
1 + | €208.26 |
- RS Stock No.:
- 202-0779
- Mfr. Part No.:
- 3615173
- Manufacturer:
- Comark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Comark FoodPro non-contact food safety Infrared thermometer measures both internal and surface temperatures with one handy tool. It provides a complete temperature measurement and monitoring solution for foodservice professionals. It provides the first line of defence against improper receiving, storage, and holding temperatures. The highly accurate FoodPro uses infrared technology to quickly read surface temperatures. The easy-to-see illumination light shows you the measurement area.
Hand washable sealed to IP54 standards for long life expectancy and accuracy
Scale °C/°F switchable
Set adjustable alarms for line check reminders
Allows taking rapid and frequent non-contact temperature measurements without risk of cross contamination
HACCP check lights for instant recognition of safe/unsafe temperatures
Scale °C/°F switchable
Set adjustable alarms for line check reminders
Allows taking rapid and frequent non-contact temperature measurements without risk of cross contamination
HACCP check lights for instant recognition of safe/unsafe temperatures
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +200°C |
Temperature Scale | Centigrade, Fahrenheit |
Suitable for Body Measurement | No |
Calibrated | RSCAL |
Best Accuracy | ±1 °C, ±2 °F |
Absolute Minimum Temperature Measurement | -30°C |
Distance to Spot Ratio | 2.5:1 |
Model Number p | FoodPro |
Data Storage | No |
Dimensions | 150 x 30 x 50mm |
Weight | 150g |
- RS Stock No.:
- 202-0779
- Mfr. Part No.:
- 3615173
- Manufacturer:
- Comark