Amprobe IR-720-EUR Infrared Thermometer, ±1.8 % Accuracy, °C and °F Measurements With RS Calibration
- RS Stock No.:
- 794-5045
- Mfr. Part No.:
- IR-720-EUR
- Manufacturer:
- Amprobe
6 In stock, please allow up to 5 working days for delivery
Added
Price Each
€269.00
(exc. VAT)
€330.87
(inc. VAT)
Units | Per unit |
1 + | €269.00 |
- RS Stock No.:
- 794-5045
- Mfr. Part No.:
- IR-720-EUR
- Manufacturer:
- Amprobe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Amprobe IR-720 Infrared Thermometer
The IR-700 series of IR thermometers are high performance diagnostic tools designed for HVAC/R, industrial, electrical, automotive, fire prevention and quality control applications. Reliable and accurate, this IR thermometer has an adjustable emissivity for measurement on a wide range of materials and surfaces.
A powerful infrared laser thermometer, it has a laser pointer which produces accurate targeting, with a distance to spot ratio of 20:1. Each thermometer in this series has a dual LCD display with backlight, making readings easy in darker environments.
A powerful infrared laser thermometer, it has a laser pointer which produces accurate targeting, with a distance to spot ratio of 20:1. Each thermometer in this series has a dual LCD display with backlight, making readings easy in darker environments.
Features and Benefits:
• -32°C to 1050°C temperature range
• 250ms response time
• 8 seconds display hold
• Selectable °C and °F
• 250ms response time
• 8 seconds display hold
• Selectable °C and °F
FAQ's
Are infrared thermometers dangerous?
Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Supplied with
Carrying bag, Battery and Instruction manual.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1050°C |
Temperature Scale | Centigrade, Fahrenheit |
Calibrated | RSCAL |
Best Accuracy | ±1.8 % |
Distance to Spot Ratio | 20:1 |
Emissivity | 0.1 → 1, 0.95 |
Model Number p | IR-720-EUR |
Resolution | 0.1 °C, 0.2 °C, 1 °C |
Response Time | 250 ms |
Length | 138mm |
Width | 53mm |
Height | 169mm |
Weight | 290g |
- RS Stock No.:
- 794-5045
- Mfr. Part No.:
- IR-720-EUR
- Manufacturer:
- Amprobe