Texas Instruments SN7406D Buffer & Line Driver, Open Collector, 14-Pin SOIC
- RS Stock No.:
- 436-3153
- Mfr. Part No.:
- SN7406D
- Manufacturer:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€4.50
(exc. VAT)
€5.54
(inc. VAT)
- RS Stock No.:
- 436-3153
- Mfr. Part No.:
- SN7406D
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74 | |
| Logic Function | Inverting Buffer | |
| Output Type | Open Collector | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -0.25mA | |
| Maximum Low Level Output Current | 40mA | |
| Maximum Propagation Delay Time @ Maximum CL | 23 ns @ 5 V | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Length | 8.65mm | |
| Propagation Delay Test Condition | 15pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74 | ||
Logic Function Inverting Buffer | ||
Output Type Open Collector | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 14 | ||
Maximum High Level Output Current -0.25mA | ||
Maximum Low Level Output Current 40mA | ||
Maximum Propagation Delay Time @ Maximum CL 23 ns @ 5 V | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Height 1.58mm | ||
Width 3.91mm | ||
Length 8.65mm | ||
Propagation Delay Test Condition 15pF | ||
Related links
- Texas Instruments SN7406D Hex-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN74LS07DR Hex-Channel Buffer & Line Driver 14-Pin SOIC
- Texas Instruments SN74LS07DBR Hex-Channel Buffer & Line Driver 14-Pin SSOP
- Texas Instruments 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN7407D 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN7406DR Hex-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments 6-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN74LS06D 6-Channel Buffer & Line Driver Inverting, 14-Pin SOIC

