Texas Instruments 6-Channel Buffer & Line Driver, Open Collector, Inverting, 14-Pin SOIC
- RS Stock No.:
- 121-9233
- Mfr. Part No.:
- SN74LS06D
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9233
- Mfr. Part No.:
- SN74LS06D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | LS | |
| Logic Function | Buffer, Driver | |
| Number of Channels | 6 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | Open Collector | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -0.25mA | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Propagation Delay Time @ CL | 8ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 40mA | |
| Maximum Operating Temperature | 70°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Height | 1.75mm | |
| Series | SN74LS06 | |
| Automotive Standard | No | |
| Supply Current | 60mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family LS | ||
Logic Function Buffer, Driver | ||
Number of Channels 6 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type Open Collector | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 14 | ||
Maximum High Level Output Current -0.25mA | ||
Maximum Supply Voltage 5.25V | ||
Maximum Propagation Delay Time @ CL 8ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 40mA | ||
Maximum Operating Temperature 70°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Height 1.75mm | ||
Series SN74LS06 | ||
Automotive Standard No | ||
Supply Current 60mA | ||
- COO (Country of Origin):
- DE
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Related links
- Texas Instruments SN74LS06D 6-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN74LS07N 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN7407N 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN7406DR Hex-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN7406D Hex-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN7407D 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN7405N Hex-Channel Buffer & Line Driver Inverting, 14-Pin PDIP
