Molex 70280 Series Vertical Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 bag of 150 units)*

€215.22

(exc. VAT)

€264.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€215.22€1.435

*price indicative

RS Stock No.:
684-604
Mfr. Part No.:
10-89-7242
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

70280

Current

3A

Pitch

2.54mm

Number of Contacts

24

Housing Material

Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.79mm

Standards/Approvals

RoHS

Mating Pin Length

6.1mm

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid Breakaway Header is engineered to facilitate robust board-to-board and wire-to-board connections in high-temperature environments. This dual-row header features a 2.54mm pitch and accommodates 24 circuits, making it an ideal solution for compact designs requiring reliable electrical connectivity. Constructed with high-temperature thermoplastic and plated with gold and tin, the header ensures durability and stability across various applications. With a maximum current rating of 3.0A and a voltage rating of 250V, this product is well-suited for mission-critical tasks that demand superior performance and compliance with stringent industry standards.

Stackable design allows for efficient space management in product layouts

Compatible with multiple mating components, enhancing integration options

Meets compliance standards including EU RoHS and REACH SVHC for environmental safety

Tested for durability with a minimum mating cycle rating of 50