Red Lion Controller DA 24 Vdc Power Input 24V dc

Image representative of range

Subtotal (1 unit)*

€1,305.53

(exc. VAT)

€1,605.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,305.53

*price indicative

RS Stock No.:
734-549
Mfr. Part No.:
DA50A0BNN0000010
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Controller

Input Type

24 Vdc Power Input

Mount Type

DIN Rail

Interface Type

RS232

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

75°C

Length

215.9mm

Depth

215.9mm

Standards/Approvals

UL

Width

215.9mm

Series

DA

COO (Country of Origin):
US
The Red Lion FlexEdge 1-Sled Networking Gateway is a professional-grade, modular industrial gateway by Red Lion designed to connect legacy and newer equipment securely.

Advanced networking capabilities featuring a stateful firewall to VPN client/server to NAT and routing

Wide operating temperature range from -40 to 75 °C with industrial certifications including UL Class 1 Div 2 and ATEX/IECEx

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy