RS PRO Transparent Potting Compound Polyurethane 250 g

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€39.13

(exc. VAT)

€48.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 135 unit(s) shipping from 08 June 2026
  • Plus 80 unit(s) shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€39.13
6 - 14€37.63
15 +€37.28

*price indicative

RS Stock No.:
146-6593
Distrelec Article No.:
304-14-037
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potting Compound

Trade Name

RS PRO Optically Clear Polyurethane Resin, Part A

Product Form

Viscous Liquid

Package Type

Pack

Package Size

250 g

Cure Time

24 h

Thermal Conductivity

0.2W/mK

Colour

Transparent

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS/ANSI/ESD S20.20:2014/BS EN 61340-5-1:2007

Viscosity

Low

Base Chemical

Polyurethane

COO (Country of Origin):
GB

RS PRO Polyurethane Resin


The RS PRO polyurethane resin is an optically clear compound, making it ideal for LED encapsulation. It is suitable for aesthetic as well as a protective application over the top of the luminaire. Due to the aliphatic chemical nature of the resin chemistry, the cured resin is naturally resistant to the yellowing effects of UV light. It shows excellent weather resistance, as well as chemical resistance against a range of chemicals. This enables this clear, though yet flexible resin to be used in a range of applications, both indoor or outdoor.

Features and Benefits


Water white transparency

High resistance to acids and alkalis, water and mould growth

Excellent ability to process

Resistant to mark, scratches, UV light, weather and chemicals

Cure time of 4 hours at 60°C and 24 hours at 23°C

Hardness is 75 Shore A

Thermal conductivity of 0.2W/mK

Volume resistivity of 10^14Ω cm

Dielectric strength of 11kV/mm

Cure time (23 °C) is 24 hours

Operating temperature ranges between -40⁰C and 120⁰C

Applications


LED applications

Outdoor applications

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy