Electrolube UR5097RP250G Black Potting Compound Polyurethane 250 g
- RS Stock No.:
- 166-844
- Mfr. Part No.:
- UR5097RP250G
- Manufacturer:
- Electrolube
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€33.29
(exc. VAT)
€40.95
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 690 unit(s) ready to ship from another location
- Plus 193 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €33.29 | - |
| 6 - 14 | €31.96 | 3% |
| 15 + | €31.31 | 5% |
*price indicative
- RS Stock No.:
- 166-844
- Mfr. Part No.:
- UR5097RP250G
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Trade Name | UR5097 | |
| Product Type | Potting Compound | |
| Product Form | Liquid | |
| Package Type | Pack | |
| Package Size | 250 g | |
| Cure Time | 24 h | |
| Thermal Conductivity | 0.65W/mK | |
| Colour | Black | |
| Mixing Ratio | 7.46:1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS, UL 94HB | |
| Viscosity | 30000 mPa.s | |
| Base Chemical | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Trade Name UR5097 | ||
Product Type Potting Compound | ||
Product Form Liquid | ||
Package Type Pack | ||
Package Size 250 g | ||
Cure Time 24 h | ||
Thermal Conductivity 0.65W/mK | ||
Colour Black | ||
Mixing Ratio 7.46:1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS, UL 94HB | ||
Viscosity 30000 mPa.s | ||
Base Chemical Polyurethane | ||
- COO (Country of Origin):
- GB
Electrolube Polyurethane Resin
The Electrolube 250g black polyurethane resin encapsulating compound is a 2-part polyurethane resin potting and encapsulating compound, supplied in a handy duo-sache pack for easy mixing and pouring with no mess. The cured product is particularly suited to applications with stringent temperature cycling or thermal shock requirements. It does not contain abrasive fillers and has good flow characteristics and low wear on dispensing machinery.
Features and Benefits
Excellent electrical properties
Quick setting
Good adhesion to most substrates
Low water absorption
Flame retardant
Contains no halogens
Cure time of 24 hours at 23°C
Shelf life is 12 months
Hardness of 85 Shore A
Thermal conductivity of 0.65W/mK
High degree of toughness
Operating temperature ranges between -40⁰C and 110⁰C
Certifications
UL approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Electrolube UR5528RP250 Black Potting Compound Polyurethane 250 g
- Electrolube UR5041RP250G Black Potting Compound Polyurethane 250 g
- Electrolube UR5044RP250G Blue Potting Compound Polyurethane 250 g
- RS PRO Transparent Potting Compound Polyurethane 250 g
- RS PRO Transparent Yellow Potting Compound Polyurethane 250 g
- Electrolube ER1448RP250G Black Potting Compound Epoxy 250 g
- Electrolube ER2218RP250G Black Potting Compound Epoxy 250 g
- MG Chemicals 8820-375ML Black Potting Compound Polyurethane 375 ml
