- RS Stock No.:
- 196-4664
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Added
Price 1 Reel of 100 Metre(s)
€270.10
(exc. VAT)
€332.22
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €270.10 | €2.701 |
*price indicative |
- RS Stock No.:
- 196-4664
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro SWA Plain Reel cables are designed for industrial wiring and mains distribution in areas where the mechanical protection of an SWA cable is not required. They are particularly well suited for warehouses, farm buildings, gantry wiring and factories.
Conductor : plain annealed copper class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Sheathing: PVC Type 9 to BS 7655-4.2
Manufactured generally to BS 5467
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Sheathing: PVC Type 9 to BS 7655-4.2
Manufactured generally to BS 5467
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1.5 mm |
Number of Cores | 3 |
CPR Certification | Eca |
Series | TUFF SHEATH |
Core Strands | 7/0.53 mm |