Prysmian FP200 Fire Performance LSZH 1.5 mm² 3 Core Power Cable, Red, 50m
- RS Stock No.:
- 494-2655
- Mfr. Part No.:
- 20145417
- Manufacturer:
- Prysmian
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-2655
- Mfr. Part No.:
- 20145417
- Manufacturer:
- Prysmian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Red | |
| Length | 50m | |
| Cable Type | Fire Performance LSZH | |
| Current Rating | 19.5 A | |
| Outer Diameter | 8.4mm | |
| Voltage Rating | 500 V | |
| Conductor Strand Type | Solid | |
| Conductor Resistance | 12.1 Ω/km | |
| American Wire Gauge | 15 AWG | |
| Minimum Operating Temperature | -20°C | |
| Standards Met | BASEC | |
| Insulation Material | Insudite | |
| Series | FP200 | |
| Maximum Operating Temperature | +70°C | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Red | ||
Length 50m | ||
Cable Type Fire Performance LSZH | ||
Current Rating 19.5 A | ||
Outer Diameter 8.4mm | ||
Voltage Rating 500 V | ||
Conductor Strand Type Solid | ||
Conductor Resistance 12.1 Ω/km | ||
American Wire Gauge 15 AWG | ||
Minimum Operating Temperature -20°C | ||
Standards Met BASEC | ||
Insulation Material Insudite | ||
Series FP200 | ||
Maximum Operating Temperature +70°C | ||
Conductor Material Annealed Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
FP 200 Gold Fire Performance Cable
The FP 200 Gold is a hard skin standard fire resistant cable incorporating Prysmian's unique and hard wearing Insudite™ insulation. An excellent, high performance cable for use in fire detection and fire alarm systems, emergency systems and voice alarm systems.
Features and Benefits
LSZH Sheath with Reduced Flame Propagation
Voltage rating 300V/500V
Operating temperature range: -20 to +70°C
Easy to install, requires no bending tools
The red cable is used for fire alarms and the white cable is used for emergency lighting
Laminated aluminium tape screen bonded to sheath and in contact with full size tinned anealed copper circuit protective conductor which provides automatic screen earthing
Product Application Information
Suitable for use in fire alarm wiring, emergency lighting or where mains cable is required to be screened.
Standards
· BS7629-1 Construction of screened fire resistant cables
· BS EN 50200 PH30, PH60, PH120 and ANNEX E
· BS5839-1, 6, 8 & 9 standard fire resisting cable
· BS5266-1 standard fire resisting cable
· BS8519 Category 1 control cable
· London Underground 1.085 Approved Product Register (Section 12)
· BS EN 50200 PH30, PH60, PH120 and ANNEX E
· BS5839-1, 6, 8 & 9 standard fire resisting cable
· BS5266-1 standard fire resisting cable
· BS8519 Category 1 control cable
· London Underground 1.085 Approved Product Register (Section 12)
Standards
BS7629-1
