Better World
Siemens SIRIUS ACT 3SU10 Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, IP67, IP66, IP69K
- RS Stock No.:
- 103-8502
- Mfr. Part No.:
- 3SU1002-2BF20-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€12.02
(exc. VAT)
€14.78
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.02 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 103-8502
- Mfr. Part No.:
- 3SU1002-2BF20-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | SIRIUS ACT 3SU10 | |
| IP Rating | IP67, IP66, IP69K | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series SIRIUS ACT 3SU10 | ||
IP Rating IP67, IP66, IP69K | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- CZ
22 mm Selector Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic selector switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
IEC 60947-5-1, EN 60947-5-1
Related links
- Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head Red Handle
- Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout
- Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout
- Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head Black Handle
- Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head Black Handle
- Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head White Handle
- Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head Black/White Handle
- Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head Black/White Handle
