- RS Stock No.:
- 124-9603
- Mfr. Part No.:
- T53547
- Manufacturer:
- Scruffs
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Pack of 3
€23.16
(exc. VAT)
€28.49
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €23.16 | €7.72 |
*price indicative |
- RS Stock No.:
- 124-9603
- Mfr. Part No.:
- T53547
- Manufacturer:
- Scruffs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Scruffs Trade Socks
Scruffs Trade socks are supplied in a pack of three pairs and are a durable hard wearing blend of cotton, polyamide and elastane. The socks have a reinforced heel so are comfortable and hard-wearing.
FEATURES and BENEFITS:
Trade socks
Supplied in packs of 3 pairs
17% cotton
46% Polyamide
7% Elastane
Reinforced heel
Hard-wearing
Comfortable
Durable
Various sizes
Supplied in packs of 3 pairs
17% cotton
46% Polyamide
7% Elastane
Reinforced heel
Hard-wearing
Comfortable
Durable
Various sizes
Specifications
Attribute | Value |
---|---|
Size UK | 7 → 9.5 |
Material | Cotton |
Colour | Black |
Series | Trade |
Size EUR | 41 → 44 |
Number of Pairs | 3 |