Panasonic AKT4B Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 240V ac PID Controller
- RS Stock No.:
- 183-0037
- Mfr. Part No.:
- AKT4B211100
- Manufacturer:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-0037
- Mfr. Part No.:
- AKT4B211100
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Diagnostics | Yes | |
| Maximum Voltage | 250V | |
| Display Type | Segment | |
| IP Rating | IP66 | |
| Standards/Approvals | CE marking, UL/C-UL, EMC Directive | |
| Width | 48mm | |
| Length | 98.5mm | |
| Mount Type | Panel Mount | |
| Input Type | Thermocouple | |
| Series | AKT4B | |
| Panel Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type PID Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Diagnostics Yes | ||
Maximum Voltage 250V | ||
Display Type Segment | ||
IP Rating IP66 | ||
Standards/Approvals CE marking, UL/C-UL, EMC Directive | ||
Width 48mm | ||
Length 98.5mm | ||
Mount Type Panel Mount | ||
Input Type Thermocouple | ||
Series AKT4B | ||
Panel Depth 56mm | ||
- COO (Country of Origin):
- JP
Versatile thermocouple, RTD, DC voltage and DC current input for temperature detecting sensors. All required operations can be enabled by the front keys and highly accurate PID control mode ensures an input span of ±0.2 %. The KT4H / KT4B series features improved visibility with a process value (PV) character height of 12 mm 0.472 in and an 11-segment display. Connectable to a PC, it offers a full range of control and communication functions.
Visibility and operability improved with large display and key size.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
Related links
- Panasonic AKT4B Panel Mount PID Temperature Controller 1 Input, 3 Output DC Current 240V ac PID Controller
- Panasonic AKT4B Panel Mount PID Temperature Controller 3 Output Relay 100 → 240
- West Instruments P8010 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 240V ac PID Controller
- West Instruments P4100 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 240V ac PID Controller
- West Instruments P6100 Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 240V ac On-Off
- Red Lion PXU Panel Mount PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac PID Controller
