Panasonic AKT4B Panel Mount PID Temperature Controller, 48 x 60mm 1 Input, 3 Output Relay, 24 V ac/dc, 100 → 240
- RS Stock No.:
- 183-0077
- Distrelec Article No.:
- 301-33-680
- Mfr. Part No.:
- AKT4R111100
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-0077
- Distrelec Article No.:
- 301-33-680
- Mfr. Part No.:
- AKT4R111100
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Relay | |
| Supply Voltage | 24 V ac/dc, 100 → 240 V ac | |
| Size | 48 x 60mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | -10 → +55 °C | |
| Display Type | Segment | |
| IP Rating | IP66 | |
| Mounting Type | Panel Mount | |
| Series | AKT4B | |
| Input Type | Thermocouple | |
| Panel Depth | 59mm | |
| Display Colour | Black | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Relay | ||
Supply Voltage 24 V ac/dc, 100 → 240 V ac | ||
Size 48 x 60mm | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range -10 → +55 °C | ||
Display Type Segment | ||
IP Rating IP66 | ||
Mounting Type Panel Mount | ||
Series AKT4B | ||
Input Type Thermocouple | ||
Panel Depth 59mm | ||
Display Colour Black | ||
Termination Type Screw | ||
- COO (Country of Origin):
- JP
Versatile thermocouple, RTD, DC voltage and DC current input for temperature detecting sensors. All required operations can be enabled by the front keys and highly accurate PID control mode ensures an input span of ±0.2 %.
Visibility and operability improved with large display and key size.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
Related links
- Panasonic AKT4R Panel Mount PID Temperature Controller 3 Output Relay 100 → 240
- Panasonic AKT4B Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 240V ac PID Controller
- Panasonic AKT4R Panel Mount PID Temperature Controller 3 Output Non Contact Voltage
- Panasonic AKT4B Panel Mount PID Temperature Controller 1 Input, 3 Output DC Current 240V ac PID Controller
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 100 → 240 V Supply
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay
- Omron E5EN Panel Mount PID Temperature Controller 3 Output With additional card, 100 → 240 V ac Supply
