- RS Stock No.:
- 860-4265
- Mfr. Part No.:
- WM242410NC
- Manufacturer:
- Rittal
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 860-4265
- Mfr. Part No.:
- WM242410NC
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Rittal WM Series of Junction Box Enclosures & Accessories
The WM series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The WM series of junction boxes combine many of the advantages of Rittals proven AE and KL series enclosures, at an economical cost.
Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection
Specifications
Attribute | Value |
---|---|
External Height | 600 mm |
External Width | 600 mm |
External Depth | 250mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP55 |
Chassis Plate | No |
Door Lock Type | Screw |
Gland Plate | No |
Colour | Light Grey |
Series | WM |
External Mounting Type | Wall-Mounting Holes |
Internal Mounting Type | Panel |
Fixing Kit | No |