Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application.

As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
Read more Read less

Filters

Viewing 41 - 60 of 293 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS Stock No. 824-446
BrandRS PRO
€50.64
1 Lot of 1
Lot(s)
- 1m Acrylic - - 30mm 1.41g/cm³ - - 65 MPa - - M 90 Rockwell +70°C
RS Stock No. 771-831
BrandRS PRO
€66.83
1 Lot of 1
Lot(s)
Black 1m Glass Reinforced Plastic - - 40mm 1.35g/cm³ - 70kJ/m² 140 (Wet) MPa, 160 (Dry) MPa UL 94 HB 3.5 → 5% M 90 Rockwell +110°C
RS Stock No. 700-9855
BrandRS PRO
€55.56
Each
units
Grey 1m PVC - - 60mm 1.44g/cm³ - - 500 MPa DIN 4102 B1 20% Shore D 65 to 80 +60°C
RS Stock No. 770-838
BrandRS PRO
€15.89
1 Lot of 10
Lot(s)
Grey 1.15m Glass Reinforced Plastic - - 6mm 1.8 → 2.2g/cm³ - - 290 → 760 N/mm² - - 45 to 60 Barcol +90°C
RS Stock No. 185-3265
BrandRS PRO
€12.66
1 Lot of 5
Lot(s)
Black 1m Glass Reinforced Plastic - - 6mm 1.35g/cm³ - 70kJ/m² 140 (Wet) MPa, 160 (Dry) MPa UL 94 HB 3.5 → 5% M 90 Rockwell +110°C
RS Stock No. 514-512
BrandRS PRO
€12.73
1 Pack of 5
Pack(s)
White 1m Acetal - - 10mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 325-7158
BrandRS PRO
€58.93
Each
units
Black 500mm PPS - - 30mm 1.64g/cm³ - - 160 MPa UL 94 V-0 1.6% 300 Ball Indentation +230°C
RS Stock No. 770-822
BrandRS PRO
€10.58
1 Lot of 10
Lot(s)
Grey 1.15m Glass Reinforced Plastic - - 4mm 1.8 → 2.2g/cm³ - - 290 → 760 N/mm² - - 45 to 60 Barcol +90°C
RS Stock No. 282-0323
BrandRS PRO
€18.01
Each
units
Black 1m Acetal - - 30mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 184-7175
BrandRS PRO
€77.99
Each
units
Natural 500mm Nylon - - 120mm 1.15g/cm³ - - 60 (Wet) MPa, 85 (Dry) MPa UL 94 HB 50% M 90 Rockwell +180°C
RS Stock No. 771-803
BrandRS PRO
€33.67
1 Lot of 2
Lot(s)
Black 1m Glass Reinforced Plastic - - 20mm 1.35g/cm³ - 70kJ/m² 140 (Wet) MPa, 160 (Dry) MPa UL 94 HB 3.5 → 5% M 90 Rockwell +110°C
RS Stock No. 438-6320
BrandRS PRO
€26.92
1 Lot of 1
Lot(s)
Grey 1m PVC - - 40mm 1.47g/cm³ - - 55 MPa UL 94 V-0 20% 130 Ball Indentation +60°C
RS Stock No. 770-715
BrandRS PRO
€179.76
1 Lot of 1
Lot(s)
Beige 300mm PEEK - - 40mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS Stock No. 196-9972
BrandRS PRO
€136.24
1 Lot of 1
Lot(s)
Opaque 300mm PTFE - - 70mm 2.18 → 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 770-096
BrandRS PRO
€102.26
1 Lot of 1
Lot(s)
White 1m Nylon - - 75mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 438-6314
BrandRS PRO
€39.51
1 Lot of 1
Lot(s)
Grey 1m PVC - - 50mm 1.47g/cm³ - - 55 MPa UL 94 V-0 20% 130 Ball Indentation +60°C
RS Stock No. 139-502
BrandRS PRO
€18.06
1 Lot of 1
Lot(s)
White 1m Acetal - - 30mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 771-780
BrandRS PRO
€21.81
1 Lot of 5
Lot(s)
Black 1m Glass Reinforced Plastic - - 10mm 1.35g/cm³ - 70kJ/m² 140 (Wet) MPa, 160 (Dry) MPa UL 94 HB 3.5 → 5% M 90 Rockwell +110°C
RS Stock No. 282-0626
BrandRS PRO
€8.55
1 Lot of 5
Lot(s)
Black 1m Nylon - - 10mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% 107 Ball Indentation +160°C
RS Stock No. 438-6364
BrandRS PRO
€9.76
1 Lot of 3
Lot(s)
Grey 1m PVC - - 12mm 1.47g/cm³ - - 55 MPa UL 94 V-0 20% 130 Ball Indentation +60°C
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Extremely high chemical resistance Wide temperature range - ...
Description:
Extremely high chemical resistance Wide temperature range - maximum service temperature 260°C Low friction and low adhesion Resistant to Radiation Excellent dielectric performance
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stability Conforms to EN60893 type RP GC 201.
Similar to Tufnol® Kite Brand Conforms to BS6128 ...
Description:
Similar to Tufnol® Kite Brand Conforms to BS6128 Pt 2, type PF CP 21 and 22For insulated end caps, spaces, mounting posts and supports.