Multi Function Panel Meters

Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.

What are multi-function panel meters used for?

Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.

How do you use multifunction panel meters?

Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 171-8482
Mfr. Part No.N25-T110100E0
BrandLumel
€151.73
Each
units
Temperature LED - - 64mm 5 14 mm -10°C +55°C CE Certified -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C Digital -50 °C N25
RS Stock No. 171-8474
Mfr. Part No.N24-S140000E0
BrandLumel
€172.34
Each
units
0 → 20 mA LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -66 → 66 mV, -11 → 11 V, -11 → 66 mV, -1 → 22 mA, -0.5 → 11 V, 3.6 → 26 mA Digital -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA N24
RS Stock No. 171-8478
Mfr. Part No.N24-T210100E0
BrandLumel
€135.86
Each
units
Temperature LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C Digital -50 °C N24
RS Stock No. 171-8473
Mfr. Part No.N24-H740400E0
BrandLumel
€165.71
Each
units
High DC Current Signal, High DC Voltage Signal LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -600 → 600 V dc, -300 → 300 V dc, -120 → 120 V dc, -6 → 6 A, -1.2 → 1.2 A, 0 → 110 V dc, 0 → 275 V dc Digital -600 V dc, -300 V dc, -120 V dc, -6 A, -1.2 A, 0 V dc N24
RS Stock No. 171-8477
Mfr. Part No.N24-T110100E0
BrandLumel
€141.29
Each
units
Temperature LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C Digital -50 °C N24
RS Stock No. 171-8476
Mfr. Part No.N24-S250000E0
BrandLumel
€172.34
Each
units
4 → 20 mA LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -66 → 66 mV, -11 → 11 V, -11 → 66 mV, -1 → 22 mA, -0.5 → 11 V, 3.6 → 26 mA Digital -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA N24
RS Stock No. 171-8481
Mfr. Part No.N25-S250000E0
BrandLumel
€181.85
Each
units
Standard Current, Standard Voltage LED - - 64mm 5 14 mm -10°C +55°C CE Certified -66 → 66 mV, -11 → 11 V, -11 → 66 mV, -1 → 22 mA, -0.5 → 11 V, 3.6 → 26 mA Digital -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA N25
RS Stock No. 171-8483
Mfr. Part No.N25-T210100E0
BrandLumel
€157.80
Each
units
Temperature LED - - 64mm 5 14 mm -10°C +55°C CE Certified -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C Digital -50 °C N25
RS Stock No. 171-8480
Mfr. Part No.N24-Z510300E0
BrandLumel
€135.86
Each
units
AC Signal LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified 0.01 → 1.2 A, 0.05 → 6 A, 1 → 120 V ac, 2.5 → 300 V ac, 4 → 600 V ac, 20 → 500 Hz Digital 0.01 A, 0.05 A, 1 V ac, 2.5 V ac, 4 V ac, 20 Hz N24
RS Stock No. 171-8475
Mfr. Part No.N24-S210000E0
BrandLumel
€141.29
Each
units
Standard Current, Standard Voltage LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -66 → 66 mV, -11 → 11 V, -11 → 66 mV, -1 → 22 mA, -0.5 → 11 V, 3.6 → 26 mA Digital -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA N24
RS Stock No. 171-8479
Mfr. Part No.N24-Z310400E0
BrandLumel
€135.86
Each
units
AC Signal LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified 0.01 → 1.2 A, 0.05 → 6 A, 1 → 120 V ac, 2.5 → 300 V ac, 4 → 600 V ac, 20 → 500 Hz Digital 0.01 A, 0.05 A, 1 V ac, 2.5 V ac, 4 V ac, 20 Hz N24