Siemens DXR2.E18-101A / S55376-C107 Digital Panel Multifunction Meter DXR2, KNX, IP, BACnet, Front
- RS Stock No.:
- 636-597
- Mfr. Part No.:
- DXR2.E18-101A / S55376-C107
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€400.00
(exc. VAT)
€492.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €400.00 |
*price indicative
- RS Stock No.:
- 636-597
- Mfr. Part No.:
- DXR2.E18-101A / S55376-C107
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Panel Multifunction Meter | |
| Communication Protocol | KNX, IP, BACnet | |
| Voltage | 24V | |
| Mount Type | Front | |
| Series | DXR2 | |
| Width | 180mm | |
| Depth | 60mm | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Panel Multifunction Meter | ||
Communication Protocol KNX, IP, BACnet | ||
Voltage 24V | ||
Mount Type Front | ||
Series DXR2 | ||
Width 180mm | ||
Depth 60mm | ||
Height 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Room Automation Station from Siemens, designed to provide efficient control and management for multiple building automation systems. This unit offers flexibility for controlling a range of devices, including fan coils, dual duct VAV systems, radiant ceilings, radiators, lighting systems, and blinds. This versatile automation station is perfect for environments where precise control of HVAC and lighting is crucial for optimizing comfort and energy efficiency.
Unit is space efficient and easy to integrate
Easy installation
Efficient energy management
Related links
- Siemens DXR2.E09T-101A / S55376-C111 Digital Panel Multifunction Meter DXR2 IP Front
- Siemens DXR2.E10-101A / S55376-C109 Digital Panel Multifunction Meter DXR2 IP Front
- Siemens DXR2.E09-101A / S55376-C110 Digital Panel Multifunction Meter DXR2 IP Front
- Siemens DXR2.E12P-102A / S55376-C108 IP, KNX
- Schneider Electric SXWMPC36A10001 Controller SpaceLogic IP controller DIN Rail
- Schneider Electric MTN647091 KNX
- Schneider Electric MTN648495 KNX
- Schneider Electric MTN6003-0011 KNX
