Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.
Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a strong, robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

There are two common types of rack rail:
Sliding rails are telescopic and allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house.
Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

Features & Benefits

Easier access and maintenance to hardware and equipment
Rack rails promote airflow around the server and prevent hardware from overheating.
Some offer installation and support without the need for tools – really quick and easy to install
Adjustable depth configurations
Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space
Types of slides
Sliding rack rails come with different methods for extension:

Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.
Roller Slides:Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides tend to be made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.
Fitting a Rack Rail:
Rack rails are installed into server racks or cabinets usually by screwing into place. The rails come with the relevant holes to allow for the screws to attach to the racking. For sliding rack rails, the fixed part is attached to the rack or cabinet, and the telescopic section can then move freely.

...
Read more Read less

Filters

Viewing 141 - 143 of 143 products
Results per page
Description Price Type Maximum Load Material Depth Width Height Slide Length Closed Extension Hold-In Detent Lockout Rack Units Horizontal Pitch Colour Series
RS Stock No. 136-2058
Mfr. Part No.23130094
BrandSchroff
€18.95
1 Box of 2
Box(es)
Slide Rail 15kg Steel 75mm - 60mm - - - - - - Aluminium Zinc -
RS Stock No. 2508791653
Mfr. Part No.RASB19BK1
BrandHammond
€39.26
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508435441
Mfr. Part No.TS600
BrandVector
€88.80
1 Pack of 4
Pack(s)
- - - - - - - - - - - - - -
Related Products
Suspension bin rail to hold bins in around ...
Description:
Suspension bin rail to hold bins in around your work station Bin rails are great way to save space and ensure an ergonomic working environment. These suspension rails are manufactured in powder-coated steel and have a load capacity of up ...
Description:
• To slot into the 19 in slide mounts• Static load-carrying capacity 15 kg per pair• Support for heavy 19 in chassis• 15 mm steel with aluminium zinc finish• RoHS compliant.
For mounting between a front and a rear ...
Description:
For mounting between a front and a rear pair of mounting angles, to support heavy 4826 mm (19˝) components. DK Slide rail, support surface WxD: 85x424 mm, 80 kg, static, distance between levels:: 495 mm, For TE.
Silent moving, electro zinc plated and clear chromate, ...
Description:
Silent moving, electro zinc plated and clear chromate, 127mm (w) x 26.3mm(h)Recommended fixings M4 countersunk screws.