Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.Where can Castor Wheels be used?Aircraft AssemblyCar Plant AssemblyPlatform TrucksWorkbenchesTrolleysHospital BedsFurnitureRacksLuggageTypes of Castor WheelsCastor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.What are Castor Wheels made of?Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.How do I clean castor wheels?To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.How do I measure castor wheels?The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
Read more Read less

Filters

Viewing 1 - 20 of 90 products
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS Stock No. 828-6261
BrandRS PRO
€6.33
Each
units
75mm 75kg 95mm 25mm 75 x 60mm Swivel General Purpose PP No 55 x 42mm Light Duty Top Plate Fitting 4 8mm
RS Stock No. 828-6280
BrandRS PRO
€5.36
Each
units
75mm 70kg 95mm 25mm 75 x 60mm Fixed General Purpose PP No 55 x 42mm Light Duty Top Plate Fitting 4 8mm
RS Stock No. 611-4420
BrandRS PRO
€69.72
Each
units
50mm 250kg 82mm 25mm 73 x 73mm Swivel Industrial, Medical Nylon No 58 x 58mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4 7mm
RS Stock No. 828-6306
BrandRS PRO
€11.51
Each
units
100mm 70kg 128mm 24mm 102 x 84mm Braked Swivel General Purpose Rubber Yes 80 x 60mm Light Duty Top Plate Fitting 4 8mm
RS Stock No. 196-5172
BrandRS PRO
€22.42
Each
units
100mm 110kg 122mm 30mm 100 x 80mm Fixed - PUR No 80 x 60mm Heavy Duty Low Friction 4 8.4mm
RS Stock No. 828-6296
BrandRS PRO
€7.11
Each
units
75mm 70kg 95mm 25mm 75 x 60mm Swivel General Purpose Rubber No 55 x 42mm Light Duty Top Plate Fitting 4 8mm
RS Stock No. 828-6300
BrandRS PRO
€5.93
Each
units
75mm 70kg 95mm 25mm 75 x 60mm Fixed General Purpose Rubber No 55 x 42mm Light Duty Top Plate Fitting 4 8mm
RS Stock No. 828-6277
BrandRS PRO
€6.89
Each
units
75mm 70kg 95mm 25mm 75 x 60mm Braked Swivel General Purpose PP Yes 55 x 42mm Light Duty Top Plate Fitting 4 8mm
RS Stock No. 828-6303
BrandRS PRO
€8.49
Each
units
75mm 70kg 95mm 25mm 75 x 60mm Swivel General Purpose Rubber Yes 55 x 42mm Light Duty Top Plate Fitting 4 8mm
RS Stock No. 828-6265
BrandRS PRO
€9.48
Each
units
100mm 125kg 128mm 35mm 102 x 84mm Swivel General Purpose PP No 80 x 60mm Medium Duty Top Plate Fitting 4 8mm
RS Stock No. 446-2058
BrandRS PRO
€4.74
Each
units
50mm 20kg 71mm 19mm 58 x 57mm Braked Swivel Industrial Rubber No 35 x 35mm Light Duty - 4 5mm
RS Stock No. 666-7606
BrandRS PRO
€68.35
Each
units
260mm 150kg 302mm 85mm 200 x 160mm Fixed - Rubber No 150 x 115mm Heavy Duty Shock Absorbing, Smooth Running 4 26 x 14mm
RS Stock No. 196-5166
BrandRS PRO
€27.33
Each
units
100mm 110kg 122mm 30mm 100 x 80mm Swivel - PUR No 80 x 60mm Medium Duty Low Friction 4 8.4mm
RS Stock No. 828-6293
BrandRS PRO
€6.50
Each
units
50mm 50kg 72mm 18mm 50 x 50mm Braked Swivel General Purpose Rubber Yes 36 x 36mm Light Duty Top Plate Fitting 4 6mm
RS Stock No. 828-6271
BrandRS PRO
€11.13
Each
units
100mm 125kg 128mm 35mm 102 x 84mm Braked Swivel General Purpose PP Yes 80 x 60mm Medium Duty Top Plate Fitting 4 8mm
RS Stock No. 420-3887
BrandRS PRO
€47.23
Each
units
100mm 120kg 123mm - 100 x 80mm Braked Swivel - Phenolic Yes 80 x 60mm Medium Duty High Temperature 4 8mm
RS Stock No. 828-6287
BrandRS PRO
€5.08
Each
units
50mm 50kg 72mm 18mm 50 x 50mm Swivel General Purpose Rubber No 36 x 36mm Light Duty Top Plate Fitting 4 6mm
RS Stock No. 289-2839
BrandRS PRO
€11.06
Each
units
63mm 18kg 83mm - 59 x 59mm Swivel - Rubber No 44.5 x 44.5mm Heavy Duty - 4 8.5mm
RS Stock No. 201-2926
BrandRS PRO
€8.59
1 Pack of 4
Pack(s)
50mm 50kg 63mm 39mm 38 x 38mm Swivel Furniture Nylon No 26 x 26mm Light Duty Non-Marking 4 5.3mm
RS Stock No. 621-9070
BrandRS PRO
€79.36
Each
units
160mm 330kg 197mm 50mm 145 x 110mm Braked Swivel - Rubber Yes 105 x 80mm Heavy Duty - 4 11mm