Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.Where can Castor Wheels be used?Aircraft AssemblyCar Plant AssemblyPlatform TrucksWorkbenchesTrolleysHospital BedsFurnitureRacksLuggageTypes of Castor WheelsCastor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.What are Castor Wheels made of?Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.How do I clean castor wheels?To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.How do I measure castor wheels?The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
Read more Read less

Filters

Viewing 81 - 100 of 906 products
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS Stock No. 201-2869
BrandRS PRO
€64.35
Each
units
82mm 650kg 137mm - 170 x 145mm Fixed - PP No 140 x 105mm Heavy Duty - 4 15mm
RS Stock No. 712-4866
BrandRS PRO
€14.81
Each
units
80mm 50kg 109mm 20mm 65 x 50mm Swivel - Rubber No 50 x 36mm Light Duty Anti-Static 4 6.5mm
RS Stock No. 420-3865
BrandRS PRO
€18.72
Each
units
100mm 120kg 123mm - 100 x 80mm Fixed - Phenolic No 80 x 60mm Medium Duty High Temperature 4 -
RS Stock No. 183-0092
BrandRS PRO
€5.67
Each
units
63mm 200kg 78mm 30mm 97 x 70mm Swivel - PP - 76 x 45mm - - 4 8mm
RS Stock No. 171-8309
BrandRS PRO
€11.33
Each
units
100mm 180kg 132mm 36mm 105 x 85mm Fixed - Elastic No 80 x 60mm Heavy Duty Corrosion Resistance - 9mm
RS Stock No. 712-4863
BrandRS PRO
€17.31
Each
units
100mm 60kg 129mm 30mm 65 x 50mm Swivel - Rubber No 50 x 36mm Light Duty Anti-Static 4 6.5mm
RS Stock No. 611-4458
BrandRS PRO
€69.35
Each
units
63mm 250kg 103mm 30mm 90 x 90mm Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4 9mm
RS Stock No. 171-8311
BrandRS PRO
€20.09
Each
units
125mm 230kg 155mm 36mm 105 x 85mm Braked Swivel - Elastic Yes 80 x 60mm Heavy Duty Corrosion Resistance - 9mm
RS Stock No. 828-6274
BrandRS PRO
€6.24
Each
units
50mm 50kg 72mm 18mm 50 x 50mm Braked Swivel General Purpose PP Yes 36 x 36mm Light Duty Top Plate Fitting 4 6mm
RS Stock No. 211-503
BrandRS PRO
€35.81
1 Pack of 2
Pack(s)
62mm 75kg 78mm - 38 x 38mm Swivel Furniture PUR No 28 x 28mm Light Duty Non-Marking 4 4mm
RS Stock No. 458-9945
Mfr. Part No.2470PJP125P50
BrandTente
€16.37
Each
units
125mm 100kg 160mm 32mm 77 x 67mm Swivel Institutional Rubber Yes 61.5 x 51.5mm Medium Duty Non-Marking 4 8.5mm
RS Stock No. 420-3376
BrandFlexello
€8.31
Each
units
63mm 85kg 81mm 22mm 95 x 59mm Fixed Industrial Nylon - 76 x 35mm Medium Duty Non-Marking 4 8.4mm
RS Stock No. 837-1307
Mfr. Part No.37413FR
BrandLAG
€86.37
Each
units
150mm 450kg 190mm 40mm 110 x 135mm Braked Swivel Industrial Polyurethane Yes 80 x 105mm Heavy Duty High Load Capacity, High Resistance to Abrasion, Noiseless Running, Oil & Greases, Shock Absorbing, Smooth, Wear & Tear 4 10mm
RS Stock No. 848-9874
Mfr. Part No.36021FR
BrandLAG
€62.74
Each
units
150mm 300kg 194mm 15mm 135 x 110mm Braked Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion, Shocks, Hygienic, High Resistance to Corrosion, Smooth, Noiseless Running 4 -
RS Stock No. 454-1139
Mfr. Part No.902197
BrandTente
€27.73
Each
units
100mm 150kg 128mm 34mm 105 x 80mm Swivel Industrial Rubber Yes 80 x 60mm Heavy Duty Quiet Operation 4 9mm
RS Stock No. 787-1408
Mfr. Part No.3470UAR125P62 red
BrandTente
€13.55
Each
units
125mm 200kg 155mm 30mm 105 x 85mm Swivel Industrial PUR No 80 x 60mm Heavy Duty Roller Bearing 4 9mm
RS Stock No. 787-1492
Mfr. Part No.8477UOO080P62
BrandTente
€26.57
Each
units
80mm 200kg 108mm 34mm 105 x 85mm Braked Swivel Industrial Elastic Yes 80 x 60mm Heavy Duty Corrosion Resistant 4 9mm
RS Stock No. 306-4300
Mfr. Part No.55031100
BrandGuitel
€3.00
Each
units
42mm 15daN 54mm 18mm 54 x 38mm Swivel Furniture Rubber - 42 x 27mm - Non-Marking 4 6mm
RS Stock No. 454-1038
Mfr. Part No.3477UFR125P62BLUE
BrandTente
€20.96
Each
units
125mm 250kg 155mm 40mm 105 x 85mm Braked Swivel Industrial Rubber Yes 80 x 60mm Heavy Duty Dustguard, Non-Marking, Quiet Operation 4 9mm
RS Stock No. 694-8951
Mfr. Part No.22056
BrandLAG
€18.76
Each
units
125mm 120kg 154mm 30mm 102 x 83mm Swivel Industrial PUR Yes 80 x 60mm Medium Duty Corrosion Resistant, Easy to Clean, Impact Resistant, Quiet Operation, Shock Absorbing 4 8mm
Related Products
Pressed steel castors with blue RESILEX P wheelWheels ...
Description:
Pressed steel castors with blue RESILEX P wheelWheels featuring a blue super elastic rubber tyre fitted on a black polyamide 6 body.Designed for flexible, simple handling on all types of industrial surfaces, even those in poor condition.Do not mark floors. ...
Plate Fixing castors Quiet and easy running under ...
Description:
Plate Fixing castors Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials. Tyre hardness 95±3 Shore APolyurethane tyre Stainless steel roller bearings Operating Temperature -30°C to +80°CStainless steel forks Wheel series A. ...
Heavy duty castor, white zinc plated, top-plate mounting ...
Description:
Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub Central king-pin and self-locking nut High resistance to abrasion, tearing, oils, petrol, greases etc Wheels fitted with ball bearings Temperature range -30°C to +80°CHardness 95+/-3 ...
Quiet and easy running castors under heavy loads ...
Description:
Quiet and easy running castors under heavy loads due to their polyurethane coating Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials. Hub available with shielded precision ball bearings and standard or stainless steel roller ...