Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
Read more Read less

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
RS Stock No. 270-2512
Mfr. Part No.21031200
BrandGuitel
€11.96
Each
units
50mm 10.5mm - Single Bolt Institutional 60daN Thermoplastic 73mm - - - - 18mm Plastex
RS Stock No. 270-2528
Mfr. Part No.21031410
BrandGuitel
€11.76
Each
units
50mm 33mm Yes Single Bolt Furniture, Institutional 60daN Thermoplastic 73mm Medium Duty - - - 18mm PP
RS Stock No. 618-8027
Mfr. Part No.155301420
BrandGuitel
€17.09
Each
units
80mm M12 Yes Threaded Stem Institutional 70daN Rubber 110mm Light Duty - 60mm Easy Access Brake Pedal, Non-Marking, Quiet Operation 25mm PP
RS Stock No. 520-462
Mfr. Part No.318623
BrandGuitel
€28.87
Each
units
60mm 12mm No Single Bolt - 60daN Thermoplastic 86mm Light Duty - - - 25mm -
RS Stock No. 618-8049
Mfr. Part No.155311420
BrandGuitel
€21.62
Each
units
100mm M12 Yes Threaded Stem Institutional 80daN Rubber 134mm Medium Duty - 60mm Easy Access Brake Pedal, Non-Marking, Quiet Operation 32mm PP
RS Stock No. 253-6129
Mfr. Part No.313807
BrandGuitel
€13.27
Each
units
100mm 12.5mm - Single Bolt Industrial, Medical 70kg Rubber 132mm Light Duty - - Non-Marking 24mm PP
RS Stock No. 253-6135
Mfr. Part No.313827
BrandGuitel
€15.77
Each
units
100mm - Yes Single Bolt Medical 70kg Rubber 132mm Light Duty - - Non-Marking 24mm PP
RS Stock No. 306-2641
Mfr. Part No.313822
BrandGuitel
€11.81
Each
units
100mm 10.5mm Yes Single Bolt Furniture 60kg Rubber 121mm Light Duty - - - - PP
RS Stock No. 618-8011
Mfr. Part No.155301400
BrandGuitel
€14.00
Each
units
80mm M12 - Threaded Stem Institutional 70daN Rubber 110mm Light Duty - 60mm Non-Marking Quiet Operation 25mm PP
RS Stock No. 270-2506
Mfr. Part No.313322
BrandGuitel
€7.48
Each
units
50mm - Yes Single Bolt Furniture 40daN Rubber 69mm Light Duty - - Non-Marking - PP
RS Stock No. 520-636
Mfr. Part No.320643
BrandGuitel
€52.16
Each
units
100mm 12mm Yes Single Bolt - 80daN Thermoplastic 130mm Medium Duty - - - 25mm -
RS Stock No. 520-618
Mfr. Part No.349221
BrandGuitel
€52.51
Each
units
125mm 12mm Yes Single Bolt Medical 100daN Rubber 175mm Medium Duty - - Abrasion Resistant, Long Working Life, Washable 32mm PP
RS Stock No. 270-2477
Mfr. Part No.311407
BrandGuitel
€3.27
Each
units
32mm 6.5mm - Single Bolt Furniture 20daN Rubber 46mm - - - - 14mm PP
RS Stock No. 520-658
Mfr. Part No.320623
BrandGuitel
€39.75
Each
units
60mm 12mm Yes Single Bolt - 60daN Thermoplastic 86mm Light Duty - - - 25mm -
RS Stock No. 520-630
Mfr. Part No.318633
BrandGuitel
€31.58
Each
units
80mm 12mm Yes Single Bolt - 70daN Thermoplastic 108mm Light Duty - - - 25mm -
RS Stock No. 520-664
Mfr. Part No.320653
BrandGuitel
€59.03
Each
units
125mm 12mm Yes Single Bolt - 80daN Thermoplastic 158mm Medium Duty - - - 25mm -
RS Stock No. 306-2629
Mfr. Part No.313802
BrandGuitel
€10.40
Each
units
100mm - - Single Bolt Furniture 70daN Rubber 121mm Light Duty - - Non-Marking - PP
RS Stock No. 253-6113
Mfr. Part No.313727
BrandGuitel
€14.53
Each
units
75mm 10.5mm Yes Single Bolt Industrial, Medical 60daN Rubber - Medium Duty - - Non-Marking - PP
RS Stock No. 253-6107
Mfr. Part No.313707
BrandGuitel
€11.99
Each
units
75mm - - Single Bolt Medical 60kg Rubber 110mm Light Duty - - Non-Marking 25mm PP
RS Stock No. 270-2483
Mfr. Part No.311507
BrandGuitel
€4.56
Each
units
42mm 8.4mm - Single Bolt Furniture 25daN Rubber 57mm - - - - 18mm PP