Air Conditioning Units

Air conditioning units are enable control of room temperature. They are for use in areas that require cooling or to remove moisture from the air. Air conditioning units work by extracting heat from the air and replacing it with cold, dry air. A built-in fan then expels the cooled air to circulate around the room. Some air conditioning units come with additional features such as a dehumidifier and heating option, and can be used all year round.Types of air conditioning unit:
  • Single units - Are portable and require venting. They are ideal for use in the home or office as they are easily transported about. They are often cheaper and easy to install, however they arent always as powerful as permanent units.
  • Split units - Are permanently fixed to a wall. They are ideal for environments which get very hot as they are more powerful than single units. However they are generally more expensive and require mounting to the wall.
Where are they used?
  • Domestic Air Conditioning - Air conditioning units are commonly used in the home or office to make the environment more comfortable for animals and people. They are ideal for cooling down your home when temperatures are high whilst preventing condensation build up.
  • Commercial Air conditioning - Businesses that contain critical components may require an air conditioning unit. They remove moisture and heat from the air around these components to reduce downtime and loss of components.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Cooling Capacity Air Flow Refrigerant Type Modes Noise Level Water Tank Capacity Plug Type Supply Voltage Input Power Rating Dimensions Mounting Depth Height Width
RS Stock No. 177-9572
BrandRS PRO
€655.19
Each
units
11500Btu/h 410m³/h R290 - - 3.5L Type F - Schuko plug, Type G - British 3-pin 230 V 1300W 421 x 405 x 790mm Portable 405mm 790mm 421mm
New
RS Stock No. 187-5321
BrandRS PRO
€707.84
Each
units
- 690m³/h R290 - - 3L - 220 → 240 V 1450W 790 x 415 x 418mm - 427mm 806mm 453mm
New
RS Stock No. 187-5320
BrandRS PRO
€620.39
Each
units
- 430m³/h R290 - - 2.5L - 220 → 240 V 1380W 790 x 415 x 418mm - 418mm 790mm 415mm