Shielding Sheets

Shielding sheets provide strong protection against undesirable electromagnetic signals in electronic enclosures. They are used for a wide range of electronic applications, especially in printed circuit boards. The most widely used type of electromagnetic shielding are sheets of metal formed into gaskets.

What are shielding sheets made of?

Shielding sheets are lightweight and flexible. Some of the most commonly used materials are copper foil, iron and highly conductive textile. Copper is the best material for shielding radio frequencies because it can absorb magnetic and radio waves. Nickel and copper polyester offer excellent conductivity, shielding capabilities and corrosion resistance.

How do you choose the right shielding sheets?

Choosing the right shielding sheets depends on which frequencies need to be deflected and at what intensity. You should also consider whether the device needs to be protected from magnetic or electric frequencies, or both. Other important factors include the shape of the device you're protecting as well as its weight capacity.


...
Read more Read less

Filters

Viewing 21 - 40 of 369 products
Results per page
Description Price Material Fixing Method Series Thickness Length Width Maximum Operating Temperature Maximum Shielded Frequency Minimum Operating Temperature Operating Temperature Range Peak Frequency
RS Stock No. 181-5914
Mfr. Part No.FF1(300)-120X120T0800
BrandKEMET
€17.76
Each
units
- Self-Adhesive - 0.3mm 120mm 120mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 163-5215
Mfr. Part No.354006
€13.504
Each (In a Box of 30)
units
Ferrite Self-Adhesive - 0.3mm 60mm 60mm - - - - -
RS Stock No. 181-5836
Mfr. Part No.FX5(100)-240X240T2900
BrandKEMET
€21.66
Each
units
- Self-Adhesive - 0.1mm 240mm 240mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5942
Mfr. Part No.FF1(50)-240X240T0800
BrandKEMET
€18.35
Each
units
- Self-Adhesive - 0.05mm 240mm 240mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5951
Mfr. Part No.FG1(25)-240X240T2900
BrandKEMET
€18.88
Each
units
- Self-Adhesive - 0.025mm 240mm 240mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5864
Mfr. Part No.EFX6(02)-240X80T0800
BrandKEMET
€25.17
Each
units
- Self-Adhesive - 0.2mm 240mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5909
Mfr. Part No.EFA(03)-240X80T0800
BrandKEMET
€33.25
Each
units
- Self-Adhesive - 0.3mm 240mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5699
Mfr. Part No.RM4A(01)-90X70T0800
BrandKEMET
€4.10
Each (In a Bag of 50)
units
- Self-Adhesive - 0.1mm 90mm 70mm +85°C - -40°C -40 → +85°C -
RS Stock No. 181-5616
Mfr. Part No.RM4A(025)-220X185
BrandKEMET
€32.527
Each (In a Bag of 20)
units
- Tape - 0.25mm 220mm 185mm +85°C - -40°C -40 → +85°C -
RS Stock No. 181-5915
Mfr. Part No.EFS(10)-80X80T0800
BrandKEMET
€32.26
Each
units
- Self-Adhesive - 1mm 80mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5868
Mfr. Part No.EFF4(05)-240X240T0800
BrandKEMET
€103.67
Each
units
- Self-Adhesive - 0.5mm 240mm 240mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5856
Mfr. Part No.EFF4(05)-240X240
BrandKEMET
€123.91
Each
units
- Tape - 0.5mm 240mm 240mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5657
Mfr. Part No.EFG2(02)-80X80T0800
BrandKEMET
€7.109
Each (In a Bag of 50)
units
- Self-Adhesive - 0.2mm 80mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5839
Mfr. Part No.RM4A(02)-220X185
BrandKEMET
€34.43
Each
units
- Tape - 0.2mm 220mm 185mm +85°C - -40°C -40 → +85°C -
RS Stock No. 181-5714
Mfr. Part No.EFS(03)-240X240
BrandKEMET
€68.499
Each (In a Bag of 10)
units
- Tape - 0.3mm 240mm 240mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 823-5377
Mfr. Part No.364002
€24.14
Each
units
Ferrite Self-Adhesive - 0.2mm 120mm 120mm - - - - -
RS Stock No. 181-5837
Mfr. Part No.FG1(50)-80X80T2900
BrandKEMET
€4.51
Each
units
- Self-Adhesive - 0.05mm 80mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5962
Mfr. Part No.EFG2(01)-240X80T0800
BrandKEMET
€16.18
Each
units
- Self-Adhesive - 0.1mm 240mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 823-5370
Mfr. Part No.364003
€27.85
Each
units
Ferrite Self-Adhesive - 0.3mm 120mm 120mm - - - - -
RS Stock No. 181-5686
Mfr. Part No.FF1(300)-240X80T0800
BrandKEMET
€18.286
Each (In a Bag of 25)
units
- Self-Adhesive - 0.3mm 240mm 80mm +105°C 10GHz -40°C -40 → +105°C -
Related Products
When using these tapes galvanic compatibility should be ...
Description:
When using these tapes galvanic compatibility should be taken into account Designed for improving RF shielding properties of electronic enclosures and cabinets, etc.Highly flexible FLECTRON® material Constructed from copper-coated, non-woven polyester fabric with excellent flexibility, combined with high copper ...
The KEMET Magnetic Sheet for radio frequency identification ...
Description:
The KEMET Magnetic Sheet for radio frequency identification (RFID) Flex Suppressor® prevents interference between a loop antenna and metallic objects and effectively improves the communication rage of RFID The flexible sheet is a polymer base, blended with micronsized magnetic powders ...
A flat gasket material manufactured from Monel wires ...
Description:
A flat gasket material manufactured from Monel wires chemically bonded in a silicone elastomer perpendicular to its surface at a density of 140 point contacts per cm2This combination provides excellent electromagnetic attenuation through the low resistance, point to point wire ...
Special rubber material with ferrite powder Double sided ...
Description:
Special rubber material with ferrite powder Double sided adhesive tape covered with release paper