Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs.Layout of a BreadboardTerminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.The ravine in the centre of a breadboard is used for DIP integrated circuits.Uses of breadboardsDue to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Type Length Width Height Dimensions Input Voltage DIP Capacity
RS Stock No. 102-9147
BrandRS PRO
€9.19
Each
units
Prototyping Board 80mm 60mm 10mm 80 x 60 x 10mm - -
RS Stock No. 210-4542
BrandRS PRO
€28.09
Each
units
Prototyping Board 201mm 64mm 18.5mm 201 x 64 x 18.5mm - -
RS Stock No. 102-9169
BrandRS PRO
€42.30
Each
units
Prototyping Board 240mm 195mm 21mm 240 x 195 x 21mm - -
RS Stock No. 835-2725
BrandRS PRO
€63.23
Each
units
Prototyping Solderless Breadboard 266mm 168mm 24mm 266 x 168 x 24mm - -
RS Stock No. 835-2716
BrandRS PRO
€25.29
Each
units
Prototyping Solderless Breadboard 83mm 147mm 19mm 83 x 147 x 19mm - -
RS Stock No. 159-6209
BrandRS PRO
€53.69
Each
units
Prototyping Board 203.3mm 194.31mm 1.6mm 203.3 x 194.31 x 1.6mm - -
RS Stock No. 159-6192
BrandRS PRO
€62.23
Each
units
Prototyping Board 114.3mm 156.21mm 1.6mm 114.3 x 156.21 x 1.6mm - -
RS Stock No. 835-2712
BrandRS PRO
€12.81
Each
units
Power Block 81mm 30mm 19mm 81 x 30 x 19mm - -