Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs.Layout of a BreadboardTerminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.The ravine in the centre of a breadboard is used for DIP integrated circuits.Uses of breadboardsDue to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
Read more Read less

Filters

Viewing 41 - 53 of 53 products
Results per page
Description Price Type Length Width Height Dimensions Input Voltage DIP Capacity
RS Stock No. 178-3490
Mfr. Part No.RE434-LF
€14.88
Each
units
Breadboard 95mm 53.5mm 0.8mm 95 x 53.50 x 0.8mm - -
RS Stock No. 189-2282
Mfr. Part No.SBS-204
BrandSunhayato
€13.11
Each
units
Solderless Breadboard Kit 83mm 52mm 9mm 83 x 52 x 9mm - -
RS Stock No. 175-2108
Mfr. Part No.340-002-1
BrandDigilent
€22.69
Each
units
Solderless Breadboard Kit - - - - - 3 x 630, 5 x 100
RS Stock No. 189-2277
Mfr. Part No.SAD-101
BrandSunhayato
€3.81
Each
units
Solderless Breadboard 83mm 52mm 9mm 83 x 52 x 9mm - -
RS Stock No. 189-2284
Mfr. Part No.SBS-300BK
BrandSunhayato
€75.90
Each
units
Solderless Breadboard Kit 83mm 52mm 9mm 83 x 52 x 9mm - -
RS Stock No. 897-1660
Mfr. Part No.RE945-S1
€3.57
Each
units
Solderable Breadboard With Adaption Circuit Board 57.78mm 39.37mm 1.5mm 57.78 x 39.37 x 1.5mm - -
RS Stock No. 189-2283
Mfr. Part No.SBS-205
BrandSunhayato
€14.66
Each
units
Solderless Breadboard Kit 83mm 52mm 9mm 83 x 52 x 9mm - -
RS Stock No. 189-2280
Mfr. Part No.SBS-202
BrandSunhayato
€7.50
Each
units
Solderless Breadboard Kit 83mm 52mm 9mm 83 x 52 x 9mm - -
RS Stock No. 189-2279
Mfr. Part No.SBS-201
BrandSunhayato
€7.98
Each
units
Solderless Breadboard Kit 83mm 52mm 9mm 83 x 52 x 9mm - -
RS Stock No. 189-2278
Mfr. Part No.SBS-111
BrandSunhayato
€166.79
Each
units
Solderless Breadboard Kit 190mm 168mm 24mm 190 x 168 x 24mm - -
RS Stock No. 2508748952
Mfr. Part No.PB-10
€34.03
Each
units
- - - - - - -
RS Stock No. 2508749012
Mfr. Part No.PB-103
€73.97
Each
units
- - - - - - -
RS Stock No. 2508749028
Mfr. Part No.PB-104
€88.76
Each
units
- - - - - - -
Related Products
Copper tracks and pads on a 01 in ...
Description:
Copper tracks and pads on a 01 in (2.54mm) pitch d.i.l. packages. Board holes 1.0mm (0.040 in). The component side has additional copper tracks for supply rails, etc. Drilling position marked for easy fitting of racking Card Handles or Card ...
A range of low density boards designed for ...
Description:
A range of low density boards designed for wiring integrated circuitsThe 0 V and Vdc power supply lines are repeated on the component side of the board, increasing the distribution capacity.The contacts are replaced by individual pads designed to take ...
Adaption circuit board for 8-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 8-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm2 x 4 two-hole-pads on each sideU-shape ...
Adaption circuit board for 14-pin sockets with a ...
Description:
Adaption circuit board for 14-pin sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm4 three-hole-pads and 2 x 4 ...