Surface Mount (SMT) to Through Hole Adapter Boards

Electronic components are either mounted directly on to the surface of a printed circuit board(surface mount or SMT) or have legs that go through holes drilled in the circuit board (through hole or TH). A surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

What are surface mount (SMT) to through hole adapter boards used for?

SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype.

Types of surface mount (SMT) to through hole adapter boards

SMT to through hole adapter boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.


...
Read more Read less

Filters

Viewing 81 - 100 of 110 products
Results per page
Description Price SMD Component Type Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Pitch FR Material Grade Length Thickness Width Circuit Pattern
RS Stock No. 728-8803
Mfr. Part No.RE470-05
€19.64
Each
units
QFP Epoxy Glass Fabric Laminate 2 58.5 x 58.5 x 1.5mm 35µm 1mm 0.4 x 0.4 mm, 0.5 x 0.5 mm FR4 58.5mm 1.5mm 58.5mm -
RS Stock No. 189-2270
Mfr. Part No.CK-42
BrandSunhayato
€3.30
Each
units
- Glass Composite 2 22.86 x 22.86 x 1.0mm - 0.9mm 2.54mm CEM3 22.86mm 1mm 22.86mm Two Side
RS Stock No. 808-8449
Mfr. Part No.RE933-04ST
€11.38
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 27.7 x 15.4mm 35µm 1mm 0.65mm FR4 27.7mm 1.5mm 15.4mm -
RS Stock No. 728-8913
Mfr. Part No.RE933-06
€7.42
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 23.5 x 21 x 1.5mm 35µm 1mm 0.65 x 0.65mm FR4 23.5mm 1.5mm 21mm -
RS Stock No. 808-8326
Mfr. Part No.RE1070
€21.89
Each
units
- Epoxy Glass Fabric Laminate 1 100 x 90mm 35µm - 0.5mm FR4 100mm 0.8mm 90mm -
RS Stock No. 728-8847
Mfr. Part No.RE931-01
€6.10
Each
units
SSOP Epoxy Glass Fabric Laminate 2 23.5 x 13.5 x 1.5mm 35µm 1mm 2.54mm FR4 23.5mm 1.5mm 13.5mm -
RS Stock No. 254-0106
Mfr. Part No.RE460-EP
€33.92
Each
units
Multiple Types Epoxy Glass Fabric Laminate 2 120 x 175 x 1.5mm - 1mm - FR4 120mm 1.5mm 175mm -
RS Stock No. 728-8907
Mfr. Part No.RE933-03
€7.42
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 23.5 x 13.5 x 1.5mm 35µm 1mm 0.65 x 0.65mm FR4 23.5mm 1.5mm 13.5mm -
RS Stock No. 728-8901
Mfr. Part No.RE933-04
€7.42
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 23.5 x 16 x 1.5mm 35µm 1mm 0.65 x 0.65mm FR4 23.5mm 1.5mm 16mm -
RS Stock No. 528-5385
Mfr. Part No.RE435-LF
€12.96
Each
units
Multiple Types Epoxy Glass Fabric Laminate 2 95 x 53 x 0.7mm 35µm 0.35mm 1.27 x 1.27mm FR4 95mm 0.7mm 53mm -
New
RS Stock No. 192-7154
Mfr. Part No.RE969-06PIN
€4.35
Each
units
- Epoxy Glass Fabric Laminate 2 12.4 x 11.1 x 1.5mm 35µm 1.1mm 2.54mm - 12.4mm 1.5mm 11.1mm -
New
RS Stock No. 192-7145
Mfr. Part No.RE932-04PIN
€4.83
Each
units
SO Epoxy Glass Fabric Laminate 2 21.2 x 18.7 x 1.5mm 35µm 1.1mm 2.54mm - 21.2mm 1.5mm 18.7mm -
RS Stock No. 463-2853
Mfr. Part No.RE933
€23.33
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 120.03 x 58.81 x 1.5mm 35µm 1mm 0.5 x 0.5 mm, 0.65 x 0.65 mm FR4 120.03mm 1.5mm 58.81mm -
RS Stock No. 808-8342
Mfr. Part No.RE1310-LF
€21.47
Each
units
SM Epoxy Glass Fabric Laminate 1 88 x 34.7mm 35µm - - FR4 88mm 0.8mm 34.7mm -
RS Stock No. 728-8800
Mfr. Part No.RE470-07
€19.35
Each
units
QFP Epoxy Glass Fabric Laminate 2 73.5 x 73.5 x 1.5mm 35µm 1mm 0.4 x 0.4 mm, 0.5 x 0.5 mm FR4 73.5mm 1.5mm 73.5mm -
RS Stock No. 728-8765
Mfr. Part No.RE460-04
€15.36
Each
units
QFP Epoxy Glass Fabric Laminate 2 64.1 x 63.4 x 1.5mm 35µm 1mm 0.635 x 0.635 mm, 0.65 x 0.65 mm FR4 64.1mm 1.5mm 63.4mm -
RS Stock No. 728-8910
Mfr. Part No.RE933-05
€7.47
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 23.5 x 18.5 x 1.5mm 35µm 1mm 0.65 x 0.65mm FR4 23.5mm 1.5mm 18.5mm -
RS Stock No. 189-2268
Mfr. Part No.CK-40
BrandSunhayato
€5.29
Each
units
- Glass Composite 2 22.86 x 24.13 x 1.6mm - 0.9mm 2.54mm CEM3 22.86mm 1.6mm 24.13mm Two Side
RS Stock No. 808-8443
Mfr. Part No.RE933-06ST
€8.81
Each
units
TSSOP Epoxy Glass Fabric Laminate 2 37.4 x 17.7mm 35µm 1mm 0.65mm FR4 37.4mm 1.5mm 17.7mm -
New
RS Stock No. 192-7142
Mfr. Part No.RE910PIN
€4.18
Each
units
SOT Epoxy Glass Fabric Laminate 2 13.5 x 12.3 x 1.5mm 35µm 1.1mm 2.54mm - 13.5mm 1.5mm 12.3mm -
Related Products
Pre-scored break-lines allow individual module separation2 component sides ...
Description:
Pre-scored break-lines allow individual module separation2 component sides with gold and solder stop mask coating Plated through holes Epoxy fibre-glass FR4Board size 120 x 175 x 15mm Hole dia 1.0mm.
Material thickness: 150mm Double-sided, 35μm copper Through-holes Ø ...
Description:
Material thickness: 150mm Double-sided, 35μm copper Through-holes Ø 1.00mm Soldered and component sides coated with chemical gold and solder mask Prescored break lines allow separation of individual modules from the board.
FR4 board, hot air levelled, solder stop mask ...
Description:
FR4 board, hot air levelled, solder stop mask coated Connector type DIN 41612Copper thickness 35μm Board size 100 x 160 x 16mm.
Pre-scored break-lines allow individual module separation2 component sides ...
Description:
Pre-scored break-lines allow individual module separation2 component sides with gold and solder stop mask coating Plated through holes Epoxy fibre-glass FR4Board size 120 x 175 x 15mm Hole dia 1.0mm.