Air Die Grinders
Use Air Grinders to remove material and prepare surfaces. These air tools are hand-held devices powered by an air compressor. Use them in applications such as grinding, sanding, honing or polishing material (typically metal, but also plastic or wood). Our range includes leading brands such as Bahco, DeWALT, Makita, PREVOST and RS PRO. Air grinders are reliable and versatile air tools which have interchangeable accessories that allow the user to grind, sand and polish surface much quicker than manual applications alone. Air powered grinders impart less vibration to the user and are lighter than motor driven versions so can often be used for longer periods.
Types of Air Grinders
- Air Die Grinders
- Air Angle Grinder
Features & Benefits
A straight die grinder has a head that runs parallel to the tool shaft, whereas an angled die grinder has a head that turns at a right angle. Angled die grinders are better for getting into tight spaces and confined spots. Straight die grinders are better for getting into narrow spaces.
Best uses of air grinders
Air grinders are commonly used by metal workers, machinists, automotive professionals and restoration tradesmen for:
- Construction and automotive purposes to clean rusty car parts or remove signs of welding.
- Polishing steel to smooth out rough metal edges. If you've welded the parts together the result can look unprofessional if it hasn't been smoothed out with a die grinder.
- Removing rust on iron or steel instead of using sandpaper to manually smooth out rusted material, consider using a die grinder which can do the job more quickly.
Things to consider
When buying air grinders always ensure you work at the rated pressure and use the correct hose connection to avoid air leaks or hose failure.
Applications
Use Air Grinders in workshops, collision care, and restoration projects.