Thermal Imaging Cameras

Thermal Imaging Cameras are handheld electronic devices with a pixel visual display, designed for detecting heat energy.



Thermal Cameras are point-and-shoot, and allow the user to see real-time in an infrared spectrum, interpreting temperature as colour. Warmer areas appear as red and yellow, and cooler areas as purple or blue. This allows engineers to quickly identify sources of heat and temperature difference, which is essential in locating overheating parts. Thermal imaging cameras are also essential for measuring wasted thermal energy and potential gaps in thermal insulation. Infrared cameras assist in ensuring equipment is functioning correctly and efficiently, using thermal images to identify issues early to prevent equipment break down which can be costly.


Because it measures infrared radiation, and not visible light, thermal imaging is useful for identifying heat in the dark or hard to see environments, and so are ideal for applications such as:


  • Construction
  • HVAC systems
  • Firefighting
  • Search and rescue
  • Security camera systems
  • Wildlife monitoring


Our thermal imaging cameras come in a variety of ergonomic designs, and offer a range of thermal sensitivity, making them a valuable companion to the service and maintenance engineer.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Temperature Measurement Range Detector Resolution Display Resolution Application Model Number Thermal Sensitivity Best Temperature Measurement Accuracy Focus Type Calibrated Refresh Rate Minimum Focus Distance Display Size Weight
RS Stock No. 136-5734
BrandRS PRO
€1,693.61
Each
units
+32 → +662 °F, 0 → +350 °C 160 x 120pixel 320 x 240pixel Thermography RS730 100mK ±2 °C, ±3.6 °F Manual RSCAL - 0.1m 2.8in <500 (with Battery)g
RS Stock No. 136-5667
BrandRS PRO
€899.00
Each
units
-20 → +150 °C 80 x 80pixel 320 x 240pixel Thermography RS700 100mK ±2 °C, ±3.6 °F Manual - - 0.1m 2.8in <500 (with Battery)g
RS Stock No. 179-9514
BrandRS PRO
€2,182.20
Each
units
0 → +400 (High Range) °C, -20 → +150 (Low Range) °C 160 x 120pixel 320 x 240pixel - RS-9875 80mK ±2 °C Manual RSCAL 50Hz 0.2m 3.5in 920 (With Battery)g
RS Stock No. 136-5729
BrandRS PRO
€1,009.00
Each
units
-20 → +150 °C, -4 → +302 °F 80 x 80pixel 320 x 240pixel Thermography RS700 100mK ±2 °C, ±3.6 °F Manual RSCAL - 0.1m 2.8in <500 (with Battery)g
RS Stock No. 179-9511
BrandRS PRO
€2,072.20
Each
units
-20 → +400 °C 160 x 120pixel 320 x 240pixel - RS-9875 80mK ±2 °C Manual - 9Hz 0.2m 3.5in 920g
RS Stock No. 136-5668
BrandRS PRO
€1,583.61
Each
units
0 → +350 °C 160 x 120pixel 320 x 240pixel Thermography RS730 100mK ±2 °C, ±3.6 °F Manual - - 0.1m 2.8in <500 (with Battery)g