BCN3D Hot End Pack for use with BCN3D Epsilon 3D-Printer 0.6 mm
- RS Stock No.:
- 232-5637
- Mfr. Part No.:
- 3602000007
- Manufacturer:
- BCN3D
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 232-5637
- Mfr. Part No.:
- 3602000007
- Manufacturer:
- BCN3D
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Product Type | Hot End Pack | |
| Nozzle Material | Hardened Steel | |
| For Use With | BCN3D Epsilon 3D-Printer | |
| Nozzle Size | 0.6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Product Type Hot End Pack | ||
Nozzle Material Hardened Steel | ||
For Use With BCN3D Epsilon 3D-Printer | ||
Nozzle Size 0.6 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BCN3D Hotend X with a nozzle of 0.6mm is made from a special alloy of tool steel and opens up a whole new world of industrial applications. When paired with the BCN3D Epsilon, it allows you to print with fibber filled materials, so you can print stiffer parts for the most demanding jobs. This hotend is immensely hard, but also maintains its hardness to high temperatures without softening.
Compatible with Epsilon W50 and Epsilon W27
Use to print with BCN3D fibber-filled materials PP GF30, PAHT CF15
Designed to be used with soft filaments like PLA, ABS, PP
Related links
- BCN3D Hot End Pack for use with 3D Printer 0.4mm
- BCN3D Nozzle Hotend for use with BCN3D Sigma R19 3D-Printer BCN3D Sigmax R19 3D-Printer 0.4
- BCN3D Hotend for use with BCN3D Epsilon 3D-Printer BCN3D Sigmax R19 3D-Printer 0.8mm
- BCN3D Hotend for use with BCN3D Epsilon 3D-Printer BCN3D Sigmax R19 3D-Printer 0.6mm
- BCN3D Hotend for use with BCN3D Epsilon 3D-Printer BCN3D Sigmax R19 3D-Printer 1mm
- RS PRO Hot End Pack Hot End Pack 0.4 mm
- Ultimaker Hot End Pack Hot End Pack for use with Ultimaker 2 Ultimaker Go
- Raise3D Hot End Pack Heating Block for use with Pro2 Pro2 Plus
