BCN3D Maintenance Kit for use with Epsilon W27 and Sigma D25, Epsilon W50 0.4mm
- RS Stock No.:
- 232-5641
- Mfr. Part No.:
- 3604000011
- Manufacturer:
- BCN3D
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-5641
- Mfr. Part No.:
- 3604000011
- Manufacturer:
- BCN3D
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Product Type | Maintenance Kit | |
| For Use With | Epsilon W27 and Sigma D25, Epsilon W50 | |
| Nozzle Size | 0.4mm | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Product Type Maintenance Kit | ||
For Use With Epsilon W27 and Sigma D25, Epsilon W50 | ||
Nozzle Size 0.4mm | ||
Non Compliant
- COO (Country of Origin):
- ES
The BCN3D maintenance kit contains the most used parts for maintenance or replacement of the printer. Maintenance work should be regular to keep the printer in good condition and achieve high quality prints at all times. Before making any repairs, it is important to turn off the printer and let it cool down.
Use to clean and grease the axes of the BCN3D Epsilon with the lubrication kit
It ensure a smooth and precise performance of its mechanical components
It ensure a smooth and precise performance of its mechanical components
Related links
- BCN3D Glass Plate Print Table Glass for use with Epsilon W27 and Sigma D25, Epsilon W50
- BCN3D Filter Filter for use with Epsilon W50 and Epsilon W27
- BCN3D Epsilon W50 3D Printer Fused Deposition Modelling (FDM)
- BCN3D Sigma D25 3D Printer
- BCN3D Upgrade Kit for use with 3D Printer 0.4mm
- BCN3D Hot End Pack for use with 3D Printer 0.4mm
- BCN3D Hotend for use with BCN3D Epsilon 3D-Printer BCN3D Sigmax R19 3D-Printer 0.8mm
- BCN3D Hotend for use with BCN3D Epsilon 3D-Printer BCN3D Sigmax R19 3D-Printer 0.6mm
