Raise3D for use with Pro2 ; Pro2 Plus, Pro3, Pro3 Plus, Raise3D
- RS Stock No.:
- 246-6513
- Mfr. Part No.:
- 1104000095
- Manufacturer:
- Raise3D
Subtotal (1 unit)*
€12.86
(exc. VAT)
€15.82
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.86 |
*price indicative
- RS Stock No.:
- 246-6513
- Mfr. Part No.:
- 1104000095
- Manufacturer:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| For Use With | Pro2 ; Pro2 Plus, Pro3, Pro3 Plus, Raise3D | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
For Use With Pro2 ; Pro2 Plus, Pro3, Pro3 Plus, Raise3D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RAISE3D's coupler piece for Pro2, Pro3 and N2 series 3D printers.
Packaging size (WxDxH) is 130 x 110 x 25 mm
Weight with packaging is 22g
Weight with packaging is 22g
Related links
- Raise3D Nozzle for use with Pro2 Pro3 Raise3D 0.8mm
- Raise3D Nozzle for use with Pro2 Pro3 Raise3D 0.4mm
- Raise3D Nozzle for use with Pro2 Pro3 Raise3D 1mm
- Raise3D Nozzle for use with Pro2 Pro3 Raise3D 0.6mm
- Raise3D Nozzle for use with Pro2 Pro3 Raise3D 0.2mm
- Raise3D for use with Pro2 ; Pro2 Plus, Raise3D
- Raise3D Extruder for use with Pro2 ; Pro2 Plus, Raise3D
- Raise3D Cover for use with Pro2 ; Pro2 Plus, Raise3D
