Raise3D Filter Unit Fan Cooler for use with Raise3D, E2, E2CF

Subtotal (1 unit)*

€27.99

(exc. VAT)

€34.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€27.99

*price indicative

RS Stock No.:
246-6537
Mfr. Part No.:
1104000183
Manufacturer:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Product Type

Filter Unit

Sub Type

Fan Cooler

For Use With

Raise3D, E2, E2CF

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RAISE3D's E2 and E2CF air filter fan.

E2 and E2CF


Packaging size (WxDxH) of 200 x 150 x 30 mm

Weight with packaging is 79g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy