Raise3D Extruder Extruder for use with Pro3 Series
- RS Stock No.:
- 267-4075
- Mfr. Part No.:
- 1104000226
- Manufacturer:
- Raise3D
Subtotal (1 unit)*
€288.78
(exc. VAT)
€355.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.78 |
*price indicative
- RS Stock No.:
- 267-4075
- Mfr. Part No.:
- 1104000226
- Manufacturer:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Sub Type | Extruder | |
| Product Type | Extruder | |
| For Use With | Pro3 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Sub Type Extruder | ||
Product Type Extruder | ||
For Use With Pro3 Series | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D Extruder Assembly (Right) - Pro3 Series
The Raise 3D Extruder is a right extruder without hot end. This product is a standalone product offered by Raise3D Pro3 series 3D printer. This extruder is all consumables so the best practice is to keep one in your personal inventory for when it needs replacing.
Compatible with Raise3D Pro3 3D printers
Packaging size is 150mm x 200mm x 35mm
Weight with packaging is 320.4g
Related links
- Raise3D Extruder Extruder for use with Pro3 Series
- Raise3D Extruder Extruder Controller Board for use with Pro3 Series
- Raise3D Extruder Extruder for use with Pro2 Raise3D
- Raise3D Extruder Extruder for use with E2 E2CF
- Raise3D Extruder Extruder for use with E2 Raise3D
- Raise3D Extruder Extruder for use with Raise3D Pro2 Plus
- Raise3D Extruder Cable with Adapter for use with Raise3D E2
- Raise3D Printer Accessory Kit Extruder Bearing for use with Pro3 Series
