Raise3D Raise3D Pro3 HS 3D Printer Fused Filament Fabrication (FFF)

Subtotal (1 unit)*

€5,928.74

(exc. VAT)

€7,292.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,928.74

*price indicative

RS Stock No.:
330-830
Mfr. Part No.:
1101000027
Manufacturer:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Product Type

3D Printer

Compatible Materials

Polyvinyl Alcohol, Polyethylene Terephthalate-G (PETG), ABS, Polylactic Acid, Thermoplastic Polyurethane, Polyphthalamide Carbon Fibre, Polycarbonate, Polyphthalamide Fibreglass, ASA

Build Volume

300 x 300 x 300 mm

Printing Technology

Fused Filament Fabrication (FFF)

Number of Heads

2

Model Number

Raise3D Pro3 HS

Power Rating

600W

Multi Material Printing

Yes

Layer Resolution

300μm

Filament Diameter

1.75mm

Supply Voltage

100V ac, 240V ac

Connectivity

LAN, USB Port, WiFi

Build Plate Material

Yes

Air Filtering

Yes

Minimum Layer Height

50μm

Open Filament System

Yes

Standards/Approvals

No

Height

760mm

Weight

88.7kg

RoHS Status: Exempt

COO (Country of Origin):
CN

Raise3D Pro3 HS 3D Printer


The Raise3D 3D printer is a powerful professional grade machine that is build upon the various performance improvements. It improves on printing speed, production efficiency and reliability.

FFF printing technology is used

Print head system features dual head

Printer uses 1.75 mm filament diameter

Printer operates at a standard printing speed of 300 mm per second

The heated print bed is MADE up of silicone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy