CREALITY K2 Plus Combo 3D Printer Fused Deposition Modelling (FDM)

Subtotal (1 unit)*

€1,781.48

(exc. VAT)

€2,191.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,781.48

*price indicative

RS Stock No.:
658-837
Mfr. Part No.:
4101000028
Manufacturer:
CREALITY
Find similar products by selecting one or more attributes.
Select all

Brand

CREALITY

Product Type

3D Printer

Compatible Materials

Polyamide Carbon Fibre, Polylactic Acid, Acrylonitrile Styrene Acrylate, Polylactic Acid Carbon Fibre, Polyethylene Terephthalate Glycol-modified, ABS, Polyphthalamide Carbon Fibre, Polyethylene Terephthalate

Printing Technology

Fused Deposition Modelling (FDM)

Build Volume

350 x 350 x 350 mm

Number of Heads

1

Model Number

K2 Plus Combo

Nozzle Diameter

400μm

Multi Material Printing

No

Power Rating

1.2kW

Width

515mm

Length

495mm

Layer Resolution

300μm

Filament Diameter

1.75mm

Wireless Connectivity

2.4 GHz, 5GHz

Connectivity

Ethernet, WiFi, USB Drive

Minimum Layer Height

50μm

Build Plate Material

Flexible Build Plate

Open Filament System

Yes

Air Filtering

Yes

Height

640mm

Standards/Approvals

No

Weight

35kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The CREALITY 3D Printer features an Intelligent Creality Filament System (CFS) with auto filament selection, switch, and relay, ensuring seamless printing and airtight filament storage. With four CFS units connected, users can achieve 16-color printing, expanding creative possibilities. Its substantial 350mm cubed print size allows for larger models or multiple small prints simultaneously, catering to ambitious projects. Equipped with advanced step-servo motors on all axes, it provides 32,768 controllable microsteps per revolution, delivering 600mm/s speed with 30,000mm/s² acceleration while maintaining a quiet 45dB operation at 300mm/s, ensuring precision and efficiency.

Exoskeleton comprising stiff top and side pieces die-cast by aerospace-grade aluminum alloy

Super master of materials

Dual AI camera

Flawless print quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy