RS PRO 2.85 mm Slate, Grey PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-141
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€33.26
(exc. VAT)
€40.91
(inc. VAT)
Temporarily out of stock
- 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.26 |
*price indicative
- RS Stock No.:
- 430-141
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | PLA Silk | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Slate, Grey | |
| For Use With | 3D FDM Printer | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type PLA Silk | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Slate, Grey | ||
For Use With 3D FDM Printer | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA Silk, 2.85mm, Slate Grey, 1 Kg
RS PRO PLA Silk Filament is designed for use with FDM 3D printers, offering a unique silk-like finish that enhances the aesthetic quality of printed objects. This filament is ideal for creating parts with a smooth, bright surface, making it perfect for applications where visual appeal is paramount.
Features and Benefits
Bright visual effect: Enhances the appearance of printed objects with a striking finish
Finished with a silky appearance: Provides a smooth and luxurious look to 3D printed parts
Easy material to print and without contractions: Ensures reliable and consistent printing results
The silk effect disguises the printing layers: Achieves a seamless and professional finish
Hypnotic reflections: Delivers great aesthetic results with eye-catching reflections
Applications
Decorative items
Prototyping
Artistic models
Consumer goods
Additional Information
Material Type: PLA
Printing Technology: FDM
Colour: Slate Grey
Weight: 1 kg
Diameter: 2.85 mm
For Use With: 3D FDM Printer
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm Slate 1 kg
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 1 kg
- Polymaker 2.85 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Purple PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Scarlet PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Yellow PLA 3D Printer Filament, 1 kg
