NANOVIA 2.85 mm Grey PET-G 3D Printer Filament, 2 kg
- RS Stock No.:
- 635-136
- Mfr. Part No.:
- NAPTGED2200GY
- Manufacturer:
- NANOVIA
Subtotal (1 unit)*
€175.25
(exc. VAT)
€215.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.25 |
*price indicative
- RS Stock No.:
- 635-136
- Mfr. Part No.:
- NAPTGED2200GY
- Manufacturer:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Material Type | ESD | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Colour | Grey | |
| Weight | 2kg | |
| Diameter | 2.85mm | |
| Printing Material | PET-G | |
| Printing Maximum Temperature | 255°C | |
| Printing Minimum Temperature | 245°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Material Type ESD | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Colour Grey | ||
Weight 2kg | ||
Diameter 2.85mm | ||
Printing Material PET-G | ||
Printing Maximum Temperature 255°C | ||
Printing Minimum Temperature 245°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The NANOVIA PETG ESD is an antistatic 3D printing filament engineered to safely dissipate static electricity in sensitive electronic applications. Unlike carbon-based ESD materials, it prevents charge build-up without leaving friction residue. With thermal stability up to 80 °C, its ideal for protective housings that demand cleanliness and reliability.
ESD approved
Easy printing
RoHS compliant
Related links
- NANOVIA 1.75 mm Grey PET-G 3D Printer Filament, 2 kg
- NANOVIA 2.85 mm Grey PET-G 3D Printer Filament, 500 g
- NANOVIA 2.85 mm Blue Polyamide 3D Printer Filament, 2 kg
- NANOVIA 2.85 mm Black PA Rail 3D Printer Filament, 2 kg
- Ultimaker 2.85 mm Grey PET-G 3D Printer Filament, 750 g
- NANOVIA 2.85 mm White PET-G 3D Printing Material, 2 kg
- NANOVIA 2.85 mm Black PET-G 3D Printing Material, 2 kg
- NANOVIA 1.75 mm Grey PET-G 3D Printer Filament, 500 g
