NANOVIA 2.85 mm White PETG GF UV 3D Printing Material, 2 kg
- RS Stock No.:
- 635-141
- Mfr. Part No.:
- NAPTGGF2200WT
- Manufacturer:
- NANOVIA
Subtotal (1 unit)*
€153.01
(exc. VAT)
€188.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.01 |
*price indicative
- RS Stock No.:
- 635-141
- Mfr. Part No.:
- NAPTGGF2200WT
- Manufacturer:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Material Type | Polyethylene Terephthalate-G (PETG) | |
| Product Type | 3D Printing Material | |
| Printing Technology | FDM | |
| Colour | White | |
| For Use With | Printers | |
| Weight | 2kg | |
| Diameter | 2.85mm | |
| Printing Material | PETG GF UV | |
| Printing Maximum Temperature | 240°C | |
| Printing Minimum Temperature | 220°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Material Type Polyethylene Terephthalate-G (PETG) | ||
Product Type 3D Printing Material | ||
Printing Technology FDM | ||
Colour White | ||
For Use With Printers | ||
Weight 2kg | ||
Diameter 2.85mm | ||
Printing Material PETG GF UV | ||
Printing Maximum Temperature 240°C | ||
Printing Minimum Temperature 220°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The NANOVIA PETG GF UV is a glass fibre-reinforced PETG filament designed for rugged outdoor applications. With thermal stability up to 80 °C, its ideal for structural and technical parts. Its reinforced matrix boosts mechanical strength by 40% over standard PETG while improving rigidity and printability.
UV and water resistant
Easy to print
RoHS compliant
Related links
- NANOVIA 2.85 mm White PET-G 3D Printing Material, 2 kg
- NANOVIA 2.85 mm Black PET-G 3D Printing Material, 2 kg
- NANOVIA 2.85 mm White Polycarbonate 3D Printing Material, 2 kg
- NANOVIA 1.75 mm White PET-G 3D Printing Material, 2 kg
- NANOVIA 2.85 mm White PET-G 3D Printing Material, 500 g
- NANOVIA 2.85 mm White PET-G 3D Printing Material, 750 g
- NANOVIA 2.85 mm Black ABS 3D Printing Material, 2 kg
- NANOVIA 2.85 mm Beige Flexible 3D Printing Material, 2 kg
