NANOVIA 1.75 mm Blue Polyamide 3D Printer Filament, 500 g
- RS Stock No.:
- 635-156
- Mfr. Part No.:
- NAPAXFI1050BU
- Manufacturer:
- NANOVIA
Subtotal (1 unit)*
€48.25
(exc. VAT)
€59.35
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.25 |
*price indicative
- RS Stock No.:
- 635-156
- Mfr. Part No.:
- NAPAXFI1050BU
- Manufacturer:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Material Type | Food Contact, Nylon | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Colour | Blue | |
| For Use With | Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | Polyamide | |
| Printing Maximum Temperature | 290°C | |
| Printing Minimum Temperature | 265°C | |
| Standards/Approvals | FDA 21 CFR 178.3297, RoHS, Regulation (EU) No 10/2011 | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Material Type Food Contact, Nylon | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Colour Blue | ||
For Use With Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material Polyamide | ||
Printing Maximum Temperature 290°C | ||
Printing Minimum Temperature 265°C | ||
Standards/Approvals FDA 21 CFR 178.3297, RoHS, Regulation (EU) No 10/2011 | ||
- COO (Country of Origin):
- FR
The NANOVIA PA Food Industry is a magnetically detectable 3D printing filament designed specifically for the agri-food sector. Certified for food contact by both EU No. 10/2011 and the FDA, it withstands over 100 °C and resists harsh cleaning agents and disinfectants. With excellent adhesion and minimal retraction, it prints reliably without an enclosure. It is compliant to FDA 21 CFR §§ 178.3297 standard.
Detectable with industrial tunnel metal detectors
Printable without enclosure
Good chemical resistance
RoHS compliant
Related links
- NANOVIA 1.75 mm Blue Polyamide 3D Printer Filament, 2 kg
- NANOVIA 2.85 mm Blue Polyamide 3D Printer Filament, 500 g
- NANOVIA 1.75 mm Grey PET-G 3D Printer Filament, 500 g
- NANOVIA 1.75 mm Black PA Rail 3D Printer Filament, 500 g
- Ultimaker 1.75 mm Black Polyamide 12 Carbon Fibre 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black Polyamide 3D Printer Filament, 500 g
- RS PRO 1.75 mm Blue ASA 3D Printer Filament, 500 g
- NANOVIA 2.85 mm Blue Polyamide 3D Printer Filament, 2 kg
