BEDROCK 3D 1.75 mm Light Blue PLA 3D Printing Material, 750 g
- RS Stock No.:
- 884-382
- Mfr. Part No.:
- 5203010035
- Manufacturer:
- BEDROCK 3D
Subtotal (1 unit)*
€40.00
(exc. VAT)
€49.20
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.00 |
*price indicative
- RS Stock No.:
- 884-382
- Mfr. Part No.:
- 5203010035
- Manufacturer:
- BEDROCK 3D
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEDROCK 3D | |
| Product Type | 3D Printing Material | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | Yes | |
| Colour | Light Blue | |
| For Use With | UltiMaker 3 FFF Printers | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 210°C | |
| Standards/Approvals | ISO 75-2 | |
| Select all | ||
|---|---|---|
Brand BEDROCK 3D | ||
Product Type 3D Printing Material | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific Yes | ||
Colour Light Blue | ||
For Use With UltiMaker 3 FFF Printers | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 210°C | ||
Standards/Approvals ISO 75-2 | ||
- COO (Country of Origin):
- NL
The Bedrock filament is a premium quality PLA is designed for ease of printing and exceptional precision. Ideal for both novices and experts, it delivers consistently Sharp prints with minimal risk of warping.
Printing temperatures range from 210 to 230 °C for optimal results under varying conditions
Exhibits minimal warping for consistently high-quality print results
Designed for excellent layer adhesion, contributing to Sharp and accurate prints
Related links
- BEDROCK 3D 1.75 mm Blue PLA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Yellow PLA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Gold PLA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Orange PLA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Natural PLA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Red PLA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Magenta PLA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Silver PLA 3D Printing Material, 750 g
