BEDROCK 3D 1.75 mm Natural TPU 85A 3D Printing Material, 750 g
- RS Stock No.:
- 884-405
- Mfr. Part No.:
- 5203050007
- Manufacturer:
- BEDROCK 3D
Subtotal (1 unit)*
€40.00
(exc. VAT)
€49.20
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.00 |
*price indicative
- RS Stock No.:
- 884-405
- Mfr. Part No.:
- 5203050007
- Manufacturer:
- BEDROCK 3D
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEDROCK 3D | |
| Material Type | Thermoplastic Polyurethane | |
| Product Type | 3D Printing Material | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | Yes | |
| Colour | Natural | |
| For Use With | Zaribo FFF Printers | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | TPU 85A | |
| Printing Minimum Temperature | 230°C | |
| Printing Maximum Temperature | 255°C | |
| Standards/Approvals | ISO 527 | |
| Select all | ||
|---|---|---|
Brand BEDROCK 3D | ||
Material Type Thermoplastic Polyurethane | ||
Product Type 3D Printing Material | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific Yes | ||
Colour Natural | ||
For Use With Zaribo FFF Printers | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material TPU 85A | ||
Printing Minimum Temperature 230°C | ||
Printing Maximum Temperature 255°C | ||
Standards/Approvals ISO 527 | ||
- COO (Country of Origin):
- NL
The Bedrock flexible filament is designed for precise elasticity and biocompatibility, Ideal for various intricate 3D printing requirements.
TPU 85A offers a unique balance of flexibility, strength, and durability
Optimised for use in FFF printers with recommended nozzle temperatures of 200 to 220°C
Designed to maintain constant mechanical properties by ensuring dryness
Related links
- BEDROCK 3D 2.85 mm Natural TPU 85A 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Natural PET 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Natural White ABS 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Natural PLA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Natural ASA 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Natural PLA PRO1 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Natural ABS Fusion+ 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Natural Tough Polylactic Acid 3D Printing Material, 750 g
