Ultimaker 2.85 mm Green ABS 3D Printer Filament, 750 g
- RS Stock No.:
- 134-8166
- Mfr. Part No.:
- 1627
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
€49.63
(exc. VAT)
€61.04
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 36 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.63 |
*price indicative
- RS Stock No.:
- 134-8166
- Mfr. Part No.:
- 1627
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | ABS | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Green | |
| For Use With | Ultimaker S5 Pro bundle | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type ABS | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Green | ||
For Use With Ultimaker S5 Pro bundle | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material ABS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
Ultimaker 3D Printer Filament ABS
Whatever your needs, we have various eye-catching colours and compounds so you get the right filament for your print. And rest assured, our filaments have been endlessly tested to ensure that they are up to the job.
• Excellent mechanical properties
• Excellent interlayer adhesion, especially when using the front door add-on
• Withstands temperatures up to 85 ºC
• Great for exceptionally strong prototypes or end-use parts
• Achieve nicer aesthetics compared to other ABS filaments
• Formulated for an easy 3D printing experience with minimal warping and good bed adhesion
ABS
For professionals with mechanical uses in mind, this filament is impact resistant, hard, while retaining good flexibility. ABS combines detailed surface quality with reliable performance
Related links
- Ultimaker 2.85 mm Red ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Gold ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Grey ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Orange ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Blue ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Silver ABS 3D Printer Filament, 750 g
