Ultimaker 2.85 mm Blue CPE 3D Printer Filament, 750 g
- RS Stock No.:
- 134-8175
- Mfr. Part No.:
- 1636
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
€54.24
(exc. VAT)
€66.72
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.24 |
*price indicative
- RS Stock No.:
- 134-8175
- Mfr. Part No.:
- 1636
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | CPE | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Blue | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | CPE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type CPE | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Blue | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material CPE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
Ultimaker 3D Printer Filament CPE
Whatever your needs, we have various eye-catching colours and compounds so you get the right filament for your print. And rest assured, our filaments have been endlessly tested to ensure that they are up to the job
• Excellent chemical resistance
• Excellent toughness and dimensional stability
• Good interlayer adhesion, especially when using the front door add-on
• Low levels of ultrafine particles (UFPs) and volatile organic compounds (VOCs)
• Ideal for short run manufacturing and functional prototypes
• Transparent option available
Ultimaker CPE (co-polyester) materials are chemical resistant, tough and demonstrate good dimensional stability. The Ultimaker CPE filament is a great choice for building custom mechanical parts that require excellent chemical resistance
Related links
- Ultimaker 2.85 mm Blue PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Blue PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black CPE 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Transparent CPE 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Grey CPE 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Blue TPU 95A 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White CPE 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Red CPE 3D Printer Filament, 750 g
