- RS Stock No.:
- 134-8182
- Mfr. Part No.:
- 1637
- Manufacturer:
- Ultimaker
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each
€47.43
(exc. VAT)
€58.34
(inc. VAT)
Units | Per unit |
1 + | €47.43 |
- RS Stock No.:
- 134-8182
- Mfr. Part No.:
- 1637
- Manufacturer:
- Ultimaker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Ultimaker 3D Printer Filament CPE
Whatever your needs, we have various eye-catching colours and compounds so you get the right filament for your print. And rest assured, our filaments have been endlessly tested to ensure that they are up to the job
Excellent chemical resistance
Excellent toughness and dimensional stability
Good interlayer adhesion, especially when using the front door add-on
Low levels of ultrafine particles (UFPs) and volatile organic compounds (VOCs)
Ideal for short run manufacturing and functional prototypes
Transparent option available
Excellent toughness and dimensional stability
Good interlayer adhesion, especially when using the front door add-on
Low levels of ultrafine particles (UFPs) and volatile organic compounds (VOCs)
Ideal for short run manufacturing and functional prototypes
Transparent option available
Ultimaker CPE (co-polyester) materials are chemical resistant, tough and demonstrate good dimensional stability. The Ultimaker CPE filament is a great choice for building custom mechanical parts that require excellent chemical resistance
Specifications
Attribute | Value |
---|---|
Material Type | CPE |
Printing Technology | FDM |
Machine Specific | No |
Colour | Yellow |
Weight | 750g |
Diameter | 2.85mm |
Printing Material | CPE |