RS PRO 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 174-0002
- Distrelec Article No.:
- 304-20-982
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€59.34
(exc. VAT)
€72.99
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.34 |
*price indicative
- RS Stock No.:
- 174-0002
- Distrelec Article No.:
- 304-20-982
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | Any 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With Any 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO White Tough PLA 3D Printer Filament, 1.75 mm, 1 kg
This white filament from RS PRO helps you create robust objects with a 3D printer. It's made from PLA-X3, which can create objects at speeds of approximately 120 mm per second for faster printing times.
Polylactic acid (PLA) is a popular material for 3D printing thanks to its high-quality, semi-matte surface finish and good tensile strength. PLA-X3 is designed for even faster printing than standard PLA while producing objects with good durability and heat resistance.
After printing, PLA-X3's crystalline composition means the material remains stiff at high temperatures. Its shrinkage rate is negligible and you won't see damage from layers peeling, known as delamination. PLA is a popular material for 3D printers as it's easy to use and made from environmentally friendly materials.
Features and Benefits
• White colour
• Diameter of 1.75 mm
• For use with common desktop 3D printers
• Not machine specific
• Tough PLA printing material
• Fused deposition modelling (FDM) print technology
• Weight of 1 kg
Related links
- RS PRO 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White Tough PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm White PLA 3D Printer Filament, 300 g
- RS PRO 1.75 mm White PLA 3D Printer Filament, 500 g
- Verbatim 1.75 mm White PLA 3D Printer Filament, 1 kg
- Polymaker 1.75 mm White PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm White PLA 3D Printer Filament, 1 kg
