RS PRO 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 174-0004
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€58.33
(exc. VAT)
€71.75
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.33 |
*price indicative
- RS Stock No.:
- 174-0004
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Blue | |
| For Use With | Any 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Blue | ||
For Use With Any 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO Blue Tough PLA 3D Printer Filament, 1.75 mm, 1 kg
Load your 3D printer with this blue polylactic acid (PLA) filament from RS PRO. You can use this material to create all kinds of models and structures from coat hooks to phone stands. It comes in a 1 kg spool that simply drops into place inside your printer.
The filament is made from high-performance PLA-X3 which offers mechanical and tensile strength and allows for a fast printing speed of more than 120 mm/s, so you get efficient print times. The material is suitable for use in extreme temperatures of over +95°C, which means it won't experience shrinking or delamination, a term for when layers peel from the print.
PLA-X3 has a semi-matte finish after printing for a cleaner look and you can use it in most common desktop 3D printing devices. This spool is suitable for applications such as general printing, architectural models and jewellery making.
Features and Benefits
• Blue colour
• Diameter of 1.75 mm
• For use with common desktop 3D printers
• Not machine specific
• Tough PLA printing material
• Fused deposition modelling (FDM) printing technology
• Weight of 1 kg
Related links
- RS PRO 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- Polymaker 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Blue PLA 3D Printer Filament, 300 g
- RS PRO 1.75 mm Dark Blue PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Green 1 kg
- RS PRO 1.75 mm Blue Tough PLA 3D Printer Filament, 1 kg
